Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 269-9708
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 207095 T0-2-15907/I1
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB2,029.66
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,171.74
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,029.66 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 269-9708
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 207095 T0-2-15907/I1
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller Series T0 | |
| Product Type | Cam Switch | |
| Mount Type | Surface Mount | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 137mm | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 80mm | |
| Mechanical Life | 400000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series T0 | ||
Product Type Cam Switch | ||
Mount Type Surface Mount | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 137mm | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 80mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 207095 T0-2-15907/I1
This Eaton Cam Switch is designed for robust performance as a Changeover Cam Switch, featuring a toggle actuator and surface mount design. It measures 137mm in length, 80mm in width, and 102mm in height. Intended for various electrical applications, this cam switch offers reliable operation, handling currents of up to 20A and voltages of 690V AC.
Features & Benefits
• Built to operate reliably within a temperature range of -25°C to 40°C
• IP65 rated for enhanced protection against dust and water
• Toggle actuator ensures easy manual control and functionality
• Screw terminals facilitate secure electrical connections
• 3 positions available to meet diverse control needs
• Mechanical lifespan of 400,000 operations for longevity
Applications
• Used for automation control in industrial environments
• Integrates seamlessly into electrical distribution systems
• Suitable for motor control and equipment operation
• Ideal for use in mechanical installations requiring robust switch solutions
What are the terminal requirements for installation?
The cam switch features screw terminals designed to accommodate flexible wires with a cross-section of 0.75 to 2.5 mm² and solid or stranded wires up to 2.5 mm².
Can it operate under high humidity conditions?
Yes, the product is designed to withstand damp heat, meeting the requirements of IEC standards for high humidity applications.
What is the rated breaking capacity at 400V?
The rated breaking capacity at 400/415V is 110A, making it suitable for high-current applications.
How does the degree of protection enhance usability?
The IP65 rating provides excellent sealing against water and dust, allowing for reliable operation in challenging environments.
Is it suitable for ground mounting?
Yes, the switch can be effectively mounted on the ground, providing versatility in installation options.
ลิงก์ที่เกี่ยวข้อง
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Spring Return Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A