HellermannTyton ABS Cable Trunking Clip HTWD-WFWR 100 mm 100mm

ยอดรวมย่อย (1 ถุง ถุงละ 100 ชิ้น)*

THB2,347.63

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,511.96

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง
ต่อถุง
ต่อหน่วย*
1 +THB2,347.63THB23.476

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
215-5611
Distrelec หมายเลขบทความ:
304-39-373
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
181-10010 HTWD-WFWR-ABS-BK
ผู้ผลิต:
HellermannTyton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

HellermannTyton

Product Type

Cable Trunking Clip

Accessory Type

Wiring Ducts Kit

Material

ABS

Colour

Black

Series

HTWD-WFWR

Height

100mm

Standards/Approvals

ELV Compliant, RoHS

Width

100mm

COO (Country of Origin):
IT

HellermannTyton HTWD-WFWR Series Cable Trunking Clip, 100mm Width, 100mm Height - 181-10010 HTWD-WFWR-ABS-BK


This cable trunking clip is designed to facilitate effective electrical cable management within various installations. Manufactured from durable ABS, this component measures 100mm x 100mm, making it ideal for ensuring secure organisation of cables. As part of the HTWD-WFWR series, it meets high standards including ELV compliance and RoHS directives, ensuring a reliable choice for your cable management needs.

Features & Benefits


• Constructed from robust ABS material for long-lasting use

• Supports 100mm trunking for versatile applications

• ELV compliant clips ensure safety in low voltage environments

• Designed to accommodate various cable sizes securely

• Integrates seamlessly with HellermannTyton products and trunking accessories

• Lightweight construction simplifies installation and handling

Applications


• Utilised for securing cables in commercial electrical installations

• Suitable for use in automation and electronic

• Effective in maintaining order in mechanical assembly areas

• Ideal for projects requiring compliance with safety regulations

What type of material is used in the construction?


The clip is made of ABS, which provides excellent durability and resistance to impacts, ensuring reliable performance in demanding environments.

How do these clips support safe electrical installations?


Their ELV compliance ensures they are suitable for low voltage applications, mitigating risks associated with electrical management while providing a secure solution for cable organisation.

What advantages do these clips offer during installation?


The lightweight design allows for easy handling, while the compatibility with other trunking accessories means they can be integrated effortlessly into existing systems, improving workflow efficiency.

Can these clips accommodate different cable types and sizes?


Yes, the clips are designed to firmly hold a variety of cable sizes, making them versatile for diverse electrical applications, whether in automation or general electrical setups.

Are these clips suitable for outdoor use?


The clips, being made from ABS, are intended for indoor use. For outdoor applications, consider alternative materials that provide protection against environmental factors.

ลิงก์ที่เกี่ยวข้อง