ยอดรวมย่อย (1 ชุด)*
THB5,165.60
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,527.19
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 5 ชิ้นจะส่งได้หลังจากวันที่ 09 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
- เพิ่มอีก 20 ชิ้นจะส่งได้หลังจากวันที่ 13 เมษายน 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชุด | ต่อชุด |
|---|---|
| 1 + | THB5,165.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-6253
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Standards/Approvals | SVHC, UL, VDE, Lloyd’s, HF, DNV GL, CE, ABS, RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Standards/Approvals SVHC, UL, VDE, Lloyd’s, HF, DNV GL, CE, ABS, RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Cable Tie Assortment
Introducing the range of RS PRO Cable Ties, ideal for use when fastening electrical cables or wires outdoors or in environments with extreme temperature fluctuations. The non-releasable locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable time surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie kit is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across a wide range of applications, like:
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
ลิงก์ที่เกี่ยวข้อง
- RS PRO Cable Tie
- RS PRO Cable Tie, kit contents: Cable Tie
- RS PRO Cable Tie 520 mm x 4.6mm, Metallic Polyester Coated Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Red Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Red Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Red Polyamide 66
- RS PRO Cable Tie 360 mm x 4.6mm, Metallic Polyester Coated Stainless Steel