RS PRO Cable Tie, Releasable, 330 mm x 10mm, Black 316 Stainless Steel
- RS Stock No.:
- 185-9364
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ถุง ถุงละ 100 ชิ้น)*
THB6,978.32
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,466.80
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 - 14 | THB6,978.32 | THB69.783 |
| 15 - 49 | THB6,856.33 | THB68.563 |
| 50 + | THB5,642.76 | THB56.428 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 185-9364
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 330mm | |
| Width | 10mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 850N | |
| Maximum Operating Temperature | 150°C | |
| Maximum Bundle Diameter | 95mm | |
| Package Size | 100 | |
| Standards/Approvals | DNV, ABS, UL, Lloyd's | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 330mm | ||
Width 10mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 850N | ||
Maximum Operating Temperature 150°C | ||
Maximum Bundle Diameter 95mm | ||
Package Size 100 | ||
Standards/Approvals DNV, ABS, UL, Lloyd's | ||
- COO (Country of Origin):
- IN
RS PRO Releasable Coated Stainless Steel Cable Ties
These RS PRO stainless steel grade 316 coated releasable cable ties have been designed for use in Industrial and Marine environments. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the two raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the two raised ears to retain it.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.
Features and Benefits:
Black polyester coated stainless steel
Can be applied manually
Releasable and re-usable – can be used more than once
Excellent resistance to corrosion, radiation and abrasion – suitable for both indoors and outdoors
Specially designed for industrial applications in aggressive environments
Flame retardant
Highly durable with excellent chemical resistance
Typical Applications:
Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services
FAQs
Why use stainless steel cable ties?
Stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Approvals
ABS, DNV, Lloyd's Register, UL
ลิงก์ที่เกี่ยวข้อง
- RS PRO Cable Tie 330 mm x 10mm, Black 316 Stainless Steel
- RS PRO Cable Tie 450 mm x 10mm, Black 316 Stainless Steel
- RS PRO Cable Tie 330 mm x 6.8mm, Black 316 Stainless Steel
- RS PRO Cable Tie 230 mm x 10mm, Black 316 Stainless Steel
- HellermannTyton Cable Tie 330 mm x 5mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 330 mm x 10mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 330 mm x 5mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 330 mm x 10.26mm, Black Polyester Coated Stainless Steel