RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 34 mm Cable Diameter

ยอดรวมย่อย (1 รีล รีลละ 10 เมตร)*

THB1,636.50

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,751.10

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 1,200 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อม้วน*
10 +THB163.65THB1,636.50

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
179-7021
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

18mm

Maximum Cable Diameter

34mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL

COO (Country of Origin):
CN

RS PRO PET Expandable Braided Cable Sleeving, 25mm Diameter


Manufactured from PET monofilament yarns, this range of expandable sleeving for cables from RS PRO offer quick and easy installation over wires in a range of applications. These lightweight yet durable sleeves are flame retardant and halogen free, offering excellent protection of wires in environments with high temperatures whilst preventing harsh chemicals being released in the event of a fire. The flexible PET design allows for expansion and makes the sleeves ideal for applications where wires need to be installed around other components. RS PRO expandable braided sleeves are available in a wide range of sizes to suit your needs in a variety of applications.

Features and Benefits


  • Lightweight yet highly durable offering excellent protection of wires

  • High expansion ratio offering excellent flexibility

  • UV-light resistance preventing damage from light sources

  • Excellent abrasion resistance making it ideal for use in rough environments

  • Flame retardant offering enhanced protection in high heat or the event of a fire

  • Halogen free preventing the risk of harsh chemicals being released

  • Wide operating temperature suitable for use in environments with high temperatures

  • Available in a wide range of sizes

  • Applications


    PET braid cable sleeving is perfect for providing insulation and protection for wires and cables in a wide range of high temperature or demanding environments. PET braided cable sleeves are often lightweight and durable and feature a highly expandable ratio, making them an extremely versatile wire insulation solution. These protective cable sleeves are commonly used in areas such as:

  • Automotive

  • Industrial

  • Mechanical

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง