ยอดรวมย่อย (1 ถุง ถุงละ 100 ชิ้น)*
THB2,332.43
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,495.70
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 11 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB2,332.43 | THB23.324 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 213-8538
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Clamp | |
| Fixing Method | Adhesive | |
| Material | Nylon | |
| Colour | Black | |
| Length | 52.2mm | |
| Width | 56.8mm | |
| Self-Adhesive | Yes | |
| Depth | 26.2mm | |
| Fire Behaviour | Flame Retardant | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clamp | ||
Fixing Method Adhesive | ||
Material Nylon | ||
Colour Black | ||
Length 52.2mm | ||
Width 56.8mm | ||
Self-Adhesive Yes | ||
Depth 26.2mm | ||
Fire Behaviour Flame Retardant | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Nylon 66 Cable Clamp
Introducing the range of self-adhesive RS PRO Nylon 66 Cable Clamps, ideal for securing and fixing cables, wiring and tubing. These clamps are specially designed to hold cables in places where fixing holes are unattainable and space is limited, especially in instances where vibration or movement could cause strain or damage to the delicate internal wiring. The Nylon 66 material ensures optimum performance in the harshest environments, thanks to the resistance to chemicals, UV and extreme temperature fluctuations. Cable clamps can be used across a range of different applications and environments, making them incredibly versatile.
Features and Benefits:
Applications:
Cable clamps are fasteners that are designed to hold cables in place, most commonly in electrical appliances and machinery. The clamps prevent unnecessary chafing and strain on the cables, which could result in premature damage of the internal wiring and therefore issues with machine or appliance downtime. They are often super durable, offering high strength and excellent temperature and chemical resistance, meaning that they can be used in a range of different environments and are most often used as cable management for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Natural Polyamide 66 Adhesive Clip, 4.9 mm Max. Bundle Adhesive 52.2 mm 56.8mm 9.1 mm
- RS PRO Black Nylon Cable Clamp, 12 mm Max. Bundle Adhesive 34.8 mm 16.5mm
- RS PRO Black Nylon Cable Clamp, 17 mm Max. Bundle Adhesive 41.3 mm 15.6mm
- TE Connectivity Black Nylon Cable Clamp, 11.2 mm Max. Bundle 32 mm 25.8mm
- TE Connectivity Black Nylon Cable Clamp, 9.6 mm Max. Bundle 32 mm 25.8mm
- TE Connectivity Black Nylon Cable Clamp, 13.4 mm Max. Bundle 31 mm 16.5mm
- TE Connectivity Black Nylon Cable Clamp, 11.51 mm Max. Bundle 45.72 mm 30.48mm 44.96 mm
- ITT Cannon Black Nylon Cable Clamp, 13.8 mm Max. Bundle 67.1 mm 67mm 27 mm