RS PRO Natural Polyamide 66 Cable Clamp, 5.8 mm Max. Bundle Self-Adhesive 8.9mm
- RS Stock No.:
- 268-009
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 100 ชิ้น)*
THB526.67
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB563.54
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 86 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
แพ็ค | ต่อแพ็ค | ต่อหน่วย* |
|---|---|---|
| 1 + | THB526.67 | THB5.267 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 268-009
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 5.8mm | |
| Fixing Method | Self-Adhesive | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Width | 8.9mm | |
| Self-Adhesive | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94V-2, RoHS | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 5.8mm | ||
Fixing Method Self-Adhesive | ||
Material Polyamide 66 | ||
Colour Natural | ||
Width 8.9mm | ||
Self-Adhesive Yes | ||
Fire Behaviour UL 94 V-2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94V-2, RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Wire Clip, Cable Clamp
This RS PRO self-adhesive wire clip is designed for efficient cable management, providing a simple and effective solution for securing wires. With its easy installation process, it is ideal for organising cables in various settings, ensuring a neat and tidy environment.
Features and Benefits
Easy installation: Peel off the liner, fix the clip, and secure wires in place for quick setup
Halogen-free and RoHS compliant: Meets safety and environmental standards
Supports cable ties up to 8.9mm: Accommodates a range of cable sizes
Bundle diameter of 5.8mm: Suitable for various wire management needs
UL94V-2 flame-rated nylon 66: Provides durability and safety
Natural colour: Blends seamlessly with different environments
Applications
Ideal for use in office environments, data centres, and industrial settings where cable management is essential. Suitable for securing cables in electrical installations and organising wires in home entertainment systems.
Additional Information
Made from UL-approved nylon 66 with adhesive tape for secure attachment. Designed to support halogen-free and RoHS standards, ensuring compliance with key safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Natural Polyamide 66 Cable Clamp, 4 mm Max. Bundle Self-Adhesive 0.25 in 9mm
- RS PRO Natural Polyamide 66 Cable Clip, 7.11 mm Max. Bundle Self-Adhesive 26.8 mm 26.5mm 11.7 mm
- RS PRO Natural Polyamide 66 Cable Clip, 11.1 mm Max. Bundle Self-Adhesive 32.5 mm 28.3mm 15.2 mm
- RS PRO Natural Polyamide 66 Cable Clip, 10 mm Max. Bundle Self-Adhesive 27.5 mm 17.4mm
- RS PRO Natural Polyamide 66 Cable Clip, 12.7 mm Max. Bundle Self-Adhesive 35.2 mm 22mm
- RS PRO Natural Polyamide 66 Cable Clip, 4.9 mm Max. Bundle Self-Adhesive 19 mm 19mm 7.2 mm
- RS PRO Natural Polyamide 66 Cable Clip, 13.3 mm Max. Bundle Self-Adhesive 25.6 mm 25.5mm 17.2 mm
- HellermannTyton Natural Polyamide 66 Cable Clip & Clamp, 3.3 mm Max. Bundle Self-Adhesive 25 mm 2mm 11.7 mm