Bahco Bottle Jack, 20000kg Maximum Load, 241mm - 521mm Maximum Range
- RS Stock No.:
- 171-652
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BH420
- ผู้ผลิต:
- Bahco
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 171-652
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BH420
- ผู้ผลิต:
- Bahco
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
| Brand | Bahco | |
| Maximum Load | 20000kg | |
| Maximum Height | 521mm | |
| Minimum Height | 241mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Bahco | ||
Maximum Load 20000kg | ||
Maximum Height 521mm | ||
Minimum Height 241mm | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
Bahco High Quality Professional Welded Bottle Jack 20 t
The Bahco Tools Bottle Jack is a high quality professional welded bottle jack designed for intensive and heavy duty use. This robust tool caters to high demands in various lifting situations, ensuring reliability and durability. With innovative features such as a hard chromed lifting piston and a double sealing system, the jack promises extended life even under strenuous conditions. Its welded structure not only enhances performance but also prevents oil leakages, making it a trusted companion for professionals. This tool is CE certified and built to operate effectively in temperatures ranging from -20°C to 70°C.
Designed for heavy duty applications
Double sealing system enhances longevity
Serrated saddle provides a secure grip
Safety valve prevents accidental overextension
Welded structure ensures superior performance
Steel forged base improves wear and impa
Double sealing system enhances longevity
Serrated saddle provides a secure grip
Safety valve prevents accidental overextension
Welded structure ensures superior performance
Steel forged base improves wear and impa
ลิงก์ที่เกี่ยวข้อง
- Bahco Bottle Jack 235mm - 445mm Maximum Range
- Bahco Bottle Jack 212mm - 467mm Maximum Range
- Bahco Bottle Jack 174mm - 369mm Maximum Range
- Bahco Bottle Jack 220mm - 483mm Maximum Range
- SAM Bottle Jack 234mm - 459mm Maximum Range
- Bahco Jack, 269 mm - 2500 kg 390 mm
- YALE Bottle Jack, 391 mm - 4 t 391 mm
- Facom Bottle Jack 4 t