RS PRO Bluetooth Dongle USB -20 m 4.0

ยอดรวมย่อย (1 ชิ้น)*

THB652.33

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB697.99

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 81 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 120 ชิ้นจะส่งได้หลังจากวันที่ 10 กันยายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB652.33

*ตัวบ่งบอกราคา / price indicative

ผู้ให้การสนับสนุน
Spend and Earn Rewards with RS PRO
RS Stock No.:
195-4913
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Bluetooth Dongle

Interface Type

USB

Sub Type

Adapter

Bluetooth Version

4.0

Maximum Data Transfer Rate

3Mbps

Standards/Approvals

CE UKCA RoHS REACH

Range

20 m

COO (Country of Origin):
CN

RS PRO Mini Bluetooth 4.0 USB Dongle, 20 m Range


Introducing the RS PRO Mini Bluetooth USB Dongle, ideal for connecting headphones, keyboards and other accessories to devices like PC’s, laptops and mobiles. It can also be used to transfer files from mobile devices to PCs or laptops thanks to the 3.0 Mbps transfer speed and uses the CSR v4 chipset that supports Bluetooth 4.0 applications. The dongle is super compact and fits comfortably in the USB port without protruding, ensuring it does not get caught and damaged by accident. This RS PRO Bluetooth dongle has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring Bluetooth connectivity.

Features and Benefits:


  • This compact RS PRO USB Bluetooth dongle is an ideal solution that is designed to provide a high-speed and high-quality Bluetooth signal for connection and transfer for a wide range of compatible applications.

  • Thanks to the dual-mode feature, it supports both Bluetooth 4.0 low energy and Bluetooth 3.0 and is Bluetooth v4 specification compliant

  • In addition to this, the dongle only measures 2.1 cm x 1.4 cm, making it super compact and ensuring it doesn’t protrude from the device it is plugged in to

  • The device is easy to use and install with no additional software required and has a low power consumption, eliminating energy/battery drain

  • It has a full-speed USB 2.0 interface and supports a Bluetooth EDR data rate of up to 3 Mbps

  • Windows 10 and older compatible - MAC OS not supported

  • Applications:


    Dongles are devices that offer complete versatility, dependant on the application it is being used for. These types of transmitters can often transmit information wirelessly, most commonly through Bluetooth or wireless network connections to power other devices or transmit data. They can most often be found connecting peripherals or accessories to PCs, laptops or mobiles, for example:

  • Headsets or headphones

  • Notebooks, handheld devices or PDAs

  • Digital cameras

  • Printers

  • Keyboards and mice

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง