Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 6V, 94 W, 8 A Max
- RS Stock No.:
- 790-4754
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PL068-P(G)
- ผู้ผลิต:
- Aim-TTi
ยอดรวมย่อย (1 ชิ้น)*
THB34,592.81
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB37,014.31
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB34,592.81 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 790-4754
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PL068-P(G)
- ผู้ผลิต:
- Aim-TTi
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
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 8A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 6V | |
| Power | 94W | |
| Minimum Supply Voltage | 115V ac | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Linear | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 5°C | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Current | 8A | |
| Minimum Output Voltage | 0V ac | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Current 8A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 6V | ||
Power 94W | ||
Minimum Supply Voltage 115V ac | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Linear | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 5°C | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Minimum Output Current 8A | ||
Minimum Output Voltage 0V ac | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
Aim-TTi PL-P Series Bench Power Supply, 94W Power Rating, 0 to 8 A Output Current - PL068-P(G)
This bench power supply from Aim-TTi is a programmable DC power supply with a voltage range of 0-6V and a maximum output current of 8A. With a power rating of 94W, this linear power supply is versatile and reliable for a variety of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Programmable DC power supply for precise voltage control
• 0 to 6V bench power supply for a wide range of applications
• High output current of 8A for powering demanding devices
• Linear power supply for stable and accurate voltage output
• 94W power rating for sufficient power delivery
Applications
• Ideal for testing electronic circuits in laboratories
• Suitable for powering electrical components in automation systems
• For prototyping and development of new electronic devices
Can it be used for testing high-power electronic components?
Yes, the bench power supply is capable of delivering a high output current of 8A, making it suitable for testing high-power electronic components.
Will it work with a wide range of voltage inputs?
The programmable DC power supply offers a voltage range of 0-6V, providing flexibility for a variety of voltage input requirements.
Is it suitable for automation applications?
Yes, the linear power supply is ideal for automation applications due to its stable voltage output and programmable features.
Can it be used for both electronics and mechanical testing?
Yes, it is versatile and can be used for testing both electronic and mechanical components with precision.
Does it offer protection features for safe use?
The power supply is equipped with over-voltage and over-current protection to ensure safe operation during testing and development processes.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
ลิงก์ที่เกี่ยวข้อง
- Aim-TTi Digital Bench Power Supply 94 W, 8 A Max
- Aim-TTi Digital Bench Power Supply 48 W, 8 A Max
- Aim-TTi Digital Bench Power Supply 94 W, 8 A Max
- Aim-TTi Digital Bench Power Supply 94 W, 360 mA Max
- Aim-TTi Digital Bench Power Supply 112 W, 4 A Max
- Aim-TTi Digital Bench Power Supply 105 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 75 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 105 W, 5 A Max