Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 120V, 90 W, 750 mA Max
- RS Stock No.:
- 707-2866
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PLH120
- ผู้ผลิต:
- Aim-TTi
รับส่วนลดสำหรับการซื้อจำนวนมาก
เพิ่มอีก 5 ชิ้นเพื่อประหยัดได้ 2%
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB22,126.93
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB23,675.82
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย | การประหยัด |
|---|---|---|
| 1 - 4 | THB22,126.93 | - |
| 5 + | THB21,684.37 | 2% |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 707-2866
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PLH120
- ผู้ผลิต:
- Aim-TTi
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
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 750mA | |
| Maximum Output Voltage | 120V | |
| Number of Outputs | 1 | |
| Power | 90W | |
| Minimum Supply Voltage | 110V | |
| Plug Type | IEC 320 | |
| Output Type | Linear | |
| Maximum Supply Voltage | 230V ac | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 5°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0V ac | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Current 750mA | ||
Maximum Output Voltage 120V | ||
Number of Outputs 1 | ||
Power 90W | ||
Minimum Supply Voltage 110V | ||
Plug Type IEC 320 | ||
Output Type Linear | ||
Maximum Supply Voltage 230V ac | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 5°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0V ac | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
Aim-TTi Series PL Bench Power Supply, IEC 320 Input Connector, 90W Power Rating - PLH120
This precision bench power supply by Aim-TTi is a precision DC power supply that offers high performance in a Compact design. With digital controls and analogue stability, it provides users with accurate voltage and current outputs for various applications. Its linear regulation ensures low output noise and fast recovery times, making it Ideal for sensitive environments.
Features & Benefits
• Digital controls with analogue stability
• Ultra-compact design for minimal bench space
• High power density for efficient use
• Low output noise and fast transient response
• Voltage span control for precise voltage adjustment
• Analogue remote control for easy parallel connection
• Enhanced safety features for protection
• Various interfaces including RS-232, USB, and LAN
Applications
• Ideal for laboratory testing and research applications
• Suitable for electrical engineering projects
• Essential for electronic circuit design and testing
• Beneficial in educational institutions for teaching purposes
Can it be used for sensitive electronic components?
Yes, it is suitable for use with sensitive electronic components.
Will it provide precise voltage output?
The power supply offers accurate voltage and current outputs for reliable performance.
Is it user-friendly for beginners?
Yes, the power supply comes with digital controls and analogue stability for easy operation.
Can it be used in educational settings?
The bench power supply is Ideal for educational institutions for teaching purposes.
Is it suitable for circuit testing?
Yes, it is reliable for electronic circuit design and testing in various applications.
ลิงก์ที่เกี่ยวข้อง
- Aim-TTi Digital Bench Power Supply 90 W, 750 mA Max
- Aim-TTi Digital Bench Power Supply 94 W, 360 mA Max
- Aim-TTi Digital Bench Power Supply 90 W, 3 A Max
- Aim-TTi Digital Bench Power Supply 90 W, 1.5 A Max
- Aim-TTi Digital Bench Power Supply 750 W, 50 A Max
- Aim-TTi Digital Bench Power Supply 360 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 75 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 1.2 kW, 50 A Max