Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 300 W, 5 A Max
- RS Stock No.:
- 690-9717
- Distrelec หมายเลขบทความ:
- 169-85-866
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N6775A
- ผู้ผลิต:
- Keysight Technologies
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 690-9717
- Distrelec หมายเลขบทความ:
- 169-85-866
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N6775A
- ผู้ผลิต:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 60V | |
| Number of Outputs | 1 | |
| Power | 300W | |
| Maximum Supply Voltage | 240V ac | |
| Output Type | Digital | |
| Plug Type | Wire Clamp | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 585.6mm | |
| Height | 44.45mm | |
| Width | 432.5mm | |
| Standards/Approvals | CSA, UL | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 0pA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 60V | ||
Number of Outputs 1 | ||
Power 300W | ||
Maximum Supply Voltage 240V ac | ||
Output Type Digital | ||
Plug Type Wire Clamp | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 55°C | ||
Depth 585.6mm | ||
Height 44.45mm | ||
Width 432.5mm | ||
Standards/Approvals CSA, UL | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 0pA | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 0 to 60V DC Output Voltage Range, 0 to 8.5A Output Current Range - N6700 Series - N6775A
Get a testing solution that's up to the task with this bench power supply from Keysight Technologies. It provides a voltage to a DUT (device under test) so you can keep your systems up to speed. This power supply has an output voltage range between 0 and 60V DC and an output current range of 0 to 8.5A, which means it's just the thing for low-power equipment. A high voltage measuring accuracy of 0.1% + 60mV means you can rely on it for pinpoint accuracy.
Features and Benefits
• Hardware and software triggering lets you synchronise the power supply with other devices in your setup
• Two displays for simultaneous diagnostics
• Built-in overvoltage protection to minimise the risk of electrical damage
Applications
• Industrial automation device testing
• Medical equipment diagnostics
• Lab testing
Is this bench power supply suitable for use in demanding environments?
EMC
IEC 825-1
EN 27779
Yes, this unit has a wide operating temperature range between 0°C and +40°C, so it can stand up to use in harsh environments.
Note
Manufacturers Warranty
ลิงก์ที่เกี่ยวข้อง
- Keysight Technologies Digital Bench Power Supply 300 W, 20 A Max
- Keysight Technologies Digital Bench Power Supply 40 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply 100 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply 1.5 kW, 5 A Max
- Keysight Technologies Digital Bench Power Supply 750 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply 200 W, 10 A Max
- Keysight Technologies Digital Bench Power Supply 36 W, 600 mA Max
- Keysight Technologies Digital Bench Power Supply 28 W, 800 mA Max