Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 100V, 50 W, 500 mA Max
- RS Stock No.:
- 690-9666
- Distrelec หมายเลขบทความ:
- 169-85-849
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N6736B
- ผู้ผลิต:
- Keysight Technologies
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 690-9666
- Distrelec หมายเลขบทความ:
- 169-85-849
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N6736B
- ผู้ผลิต:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 500mA | |
| Maximum Output Voltage | 100V | |
| Number of Outputs | 1 | |
| Power | 50W | |
| Output Type | Digital | |
| Plug Type | Wire Clamp | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 585.6mm | |
| Standards/Approvals | CSA, UL | |
| Width | 432.5mm | |
| Height | 44.45mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0V ac | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 100V | ||
Number of Outputs 1 | ||
Power 50W | ||
Output Type Digital | ||
Plug Type Wire Clamp | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 55°C | ||
Depth 585.6mm | ||
Standards/Approvals CSA, UL | ||
Width 432.5mm | ||
Height 44.45mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0V ac | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- MY
Keysight Technologies DC Power Module, 30mV Maximum Ripple Voltage, ±0.1% Voltage Setting Accuracy - N6700 Series - N6736B
Need access to a stable electrical source? Clean up your energy connections with this Keysight Technologies DC power module. It plugs straight into a bench power supply mainframe (136-5424), letting you charge through installation and into device testing. Thanks to a maximum ripple voltage of just 30mV, the unit cuts back on disruptive electrical noise to keep your power flowing smoothly. The product's output voltage is adjustable between 0.1 and 102V to GET your circuits the energy they need every time. As it has a power rating of 50W, you can count on this module to drive your high-power devices forward.
Features & Benefits
• Comes with overvoltage protection to stop damaging electrical faults in their tracks
• Turns on in just 32ms, helping you speed through test set-up
• Automatically logs both voltage and current levels for convenient data collection
Applications
• Research and development
• Workshops
• Electronics industry
How accurate are the power measurements from this module?
This unit has a voltage accuracy of ±0.1% and a current accuracy of ±0.15%, ensuring you GET precise data.
Note
Manufacturers Warranty
ลิงก์ที่เกี่ยวข้อง
- Keysight Technologies Digital Bench Power Supply 36 W, 600 mA Max
- Keysight Technologies Digital Bench Power Supply 28 W, 800 mA Max
- Keysight Technologies Digital Bench Power Supply 50 W, 800 mA Max
- Keysight Technologies Digital Bench Power Supply 40 W, 400 mA Max
- Keysight Technologies Digital Bench Power Supply 500 W, 17 A Max
- BK Precision Digital Bench Power Supply 210 W, 500 mA Max
- Keysight Technologies Digital Bench Power Supply 200 W, 10 A Max
- Keysight Technologies Digital Bench Power Supply 200 W