Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 150V, 1.5 kW, 10 A Max

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
671-8779
Distrelec หมายเลขบทความ:
169-85-609
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
N5770A
ผู้ผลิต:
Keysight Technologies
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Current

10A

Maximum Output Voltage

150V

Power

1.5kW

Maximum Supply Voltage

265V ac

Plug Type

Wire Clamp

Output Type

Digital

Digital/Analogue

Digital

Supported Number of Displays

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

43.6mm

Depth

432.8mm

Width

422.8mm

Standards/Approvals

UL, CSA

Minimum Output Current

0pA

Minimum Output Voltage

0mV

ไม่สอดคล้อง

COO (Country of Origin):
US

Keysight Technologies Bench Power Supply, 0 to 150V DC Output Voltage Range, 55ms Command Response Time - N5700 Series - N5770A


Get the upper hand on the voltage delivered to your circuit using this bench power supply from Keysight Technologies. Thanks to its built-in LED indicators, you can determine its operating status in a flash. As the Air vents are set in the front, side and back of this device, you can stack up other power supplies above and below it to save space in your setup. It comes with full protection from overvoltage and overcurrent, so it packs a double Punch against electrical hazards for increased safety.

Features & Benefits


• Command response time of 55ms for swift operation

• Two displays for monitoring multiple parameters at once

• Integrated LAN, USB and GPIB interfaces for easy connection to a computer

Applications


• DIY repairs

• Robotics

• Medical technology

What's the output voltage range of this power supply?


You can adjust the output voltage of this power supply between 0 and 150V DC, so it's a handy tool for your low and high-voltage devices.

How do I configure this power supply?


This power supply comes with front-facing rotary knobs and buttons, so it's a Cinch to configure.

Note

Manufacturer’s Warranty

ลิงก์ที่เกี่ยวข้อง