Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 40V, 1.52 kW, 38 A Max
- RS Stock No.:
- 671-8754
- Distrelec หมายเลขบทความ:
- 169-85-605
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N5766A
- ผู้ผลิต:
- Keysight Technologies
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 671-8754
- Distrelec หมายเลขบทความ:
- 169-85-605
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N5766A
- ผู้ผลิต:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 40V | |
| Maximum Output Current | 38A | |
| Power | 1.52kW | |
| Plug Type | Wire Clamp | |
| Maximum Supply Voltage | 265V ac | |
| Output Type | Digital | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 432.8mm | |
| Height | 43.6mm | |
| Standards/Approvals | UL, CSA | |
| Width | 422.8mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 40V | ||
Maximum Output Current 38A | ||
Power 1.52kW | ||
Plug Type Wire Clamp | ||
Maximum Supply Voltage 265V ac | ||
Output Type Digital | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 55°C | ||
Depth 432.8mm | ||
Height 43.6mm | ||
Standards/Approvals UL, CSA | ||
Width 422.8mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
ไม่สอดคล้อง
- COO (Country of Origin):
- US
Keysight Technologies Bench Power Supply, 38A Output Current Rating, 1.52kW Output Power Rating - N5700 Series - N5766A
Need an adjustable power source for your circuit tests? Choose this bench power supply from Keysight Technologies. The front panel control knobs let you easily adjust the output voltage between 0 and 40V and the output current between 0 and 38A. This lets you set the Ideal conditions for putting your electrical equipment through its paces. You can also lock the controls in place to guard against accidental parameter changes. For hassle-free installation, this handy gadget is rack-mounted. It has Air vents on the front, side and rear, so it doesn't break a sweat when stacked with other equipment.
Features and Benefits
• Universal AC input works with line voltages between 85 and 265V for broad compatibility
• Built-in web server provides remote instrument control via most standard browsers
• Speedy command response time of 55ms for Rapid results
Applications
• Laboratory analysis
• Research and development
• Teaching environments
What safety features does this product have?
EMC
IEC 825-1
EN 27779
This device has built-in protection against overtemperature, overcurrent and overvoltage for peace of mind in the event of an electrical fault. The handy undervoltage limit means you can't adjust the output below a certain threshold, creating a protective window for delicate circuits.
Note
Manufacturers Warranty
ลิงก์ที่เกี่ยวข้อง
- Teledyne LeCroy Digital Bench Power Supply 1.52 kW, 38 A Max
- RS PRO Digital Bench Power Supply 1.52 kW, 38 A Max
- Keysight Technologies Digital Bench Power Supply 760 W, 38 A Max
- Keysight Technologies Digital Bench Power Supply 760 W, 19 A Max
- Keysight Technologies Digital Bench Power Supply 3.4 kW, 85 A Max
- TDK-Lambda Analogue Bench Power Supply 1.52 kW, 38 A Max
- Keysight Technologies Digital Bench Power Supply 40 W, 2 A Max
- Keysight Technologies Digital Bench Power Supply 200 W