Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 8V, 720 W, 90 A Max
- RS Stock No.:
- 671-8700
- Distrelec หมายเลขบทความ:
- 169-85-581
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N5742A
- ผู้ผลิต:
- Keysight Technologies
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 671-8700
- Distrelec หมายเลขบทความ:
- 169-85-581
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N5742A
- ผู้ผลิต:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 90A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 8V | |
| Power | 720W | |
| Minimum Supply Voltage | 85V ac | |
| Output Type | Digital | |
| Maximum Supply Voltage | 265V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 55°C | |
| Width | 422.8mm | |
| Height | 43.6mm | |
| Depth | 432.8mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 90A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 8V | ||
Power 720W | ||
Minimum Supply Voltage 85V ac | ||
Output Type Digital | ||
Maximum Supply Voltage 265V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 55°C | ||
Width 422.8mm | ||
Height 43.6mm | ||
Depth 432.8mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
ไม่สอดคล้อง
Keysight N5700 Series
Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.
• Small high density 1 U package
• Built-in voltage and current measurement
• Full protection from over-voltage and over-current
• 85-265 Vac Universal AC input
• Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
• Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
• LAN, USB, and GPIB interfaces standard
• Fully compliant to LXI Class C specification
Note
Manufacturers Warranty
ลิงก์ที่เกี่ยวข้อง
- Keysight Technologies Analogue Bench Power Supply 720 W, 90 A Max
- Keysight Technologies Digital Bench Power Supply 3.2 kW, 400 A Max
- Keysight Technologies Digital Bench Power Supply 24 W, 3 A Max
- Keysight Technologies Digital Power Module 100 W, 12.5 A Max
- Keysight Technologies Digital Bench Power Supply 800 W
- Keysight Technologies Digital Bench Power Supply 40 W, 2 A Max
- Keysight Technologies Digital Bench Power Supply 300 W, 20 A Max
- Keysight Technologies Digital Bench Power Supply 200 W