Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 18V, 108 W, 5 A Max
- RS Stock No.:
- 263-6737
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- K110A
- ผู้ผลิต:
- Gossen Metrawatt
ยอดรวมย่อย (1 ชิ้น)*
THB54,551.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB58,370.18
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB54,551.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 263-6737
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- K110A
- ผู้ผลิต:
- Gossen Metrawatt
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
| Brand | Gossen Metrawatt | |
| Product Type | Laboratory Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 18V | |
| Maximum Output Current | 5A | |
| Power | 108W | |
| Minimum Supply Voltage | 115V ac | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | DC Power Supply | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Analogue | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 215mm | |
| Height | 100mm | |
| Depth | 280mm | |
| Minimum Output Voltage | 0mV | |
| Minimum Output Current | 0pA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Laboratory Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 18V | ||
Maximum Output Current 5A | ||
Power 108W | ||
Minimum Supply Voltage 115V ac | ||
Maximum Supply Voltage 230V ac | ||
Output Type DC Power Supply | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Analogue | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 215mm | ||
Height 100mm | ||
Depth 280mm | ||
Minimum Output Voltage 0mV | ||
Minimum Output Current 0pA | ||
- COO (Country of Origin):
- CN
Gossen-Metrawatt Laboratory Power Supply, 108W Power, 18V Output Voltage - K110A
This laboratory power supply delivers adjustable DC for bench use, providing a controllable voltage source for testing and development in laboratory and workshop settings. Designed for single-output tasks, it accepts standard mains inputs and operates across typical room-to-warm ambient temperatures. The unit is analogue controlled to allow straightforward setting of output parameters for component evaluation and general-purpose powering of devices requiring up to mid-range voltage and current.
Features and Benefits:
• 18V Maximum output voltage delivers mid-range DC for device testing
• 5A Maximum output current supports moderate load conditions
• 108W Rated power enables stable delivery under combined loads
• 115 to 230V AC input range permits use on common mains supplies
• RoHS compliance ensures restricted hazardous substances
• 5A Maximum output current supports moderate load conditions
• 108W Rated power enables stable delivery under combined loads
• 115 to 230V AC input range permits use on common mains supplies
• RoHS compliance ensures restricted hazardous substances
Applications
• Suitable for bench testing of electronic assemblies
• Ideal for powering development prototypes during debugging
• Used with sensors and actuators requiring controlled DC
• Can be used for component burn-in and functional checks
• Applicable in education labs for practical electronics exercises
• Ideal for powering development prototypes during debugging
• Used with sensors and actuators requiring controlled DC
• Can be used for component burn-in and functional checks
• Applicable in education labs for practical electronics exercises
What range of output settings can I expect?
The output is continuously adjustable from 0V to 18V and from 0A to 5A allowing precise control of voltage and current.
How does it perform across different ambient temperatures?
It is specified to operate between 0°C and 50°C, maintaining rated output within that temperature band.
What form of output control does it use?
The unit provides analogue control for straightforward manual adjustment of output parameters.
What are the units physical dimensions for bench placement?
The casing measures 215mm width, 100mm height and 280mm depth for Compact benchtop siting.
ลิงก์ที่เกี่ยวข้อง
- Gossen Metrawatt Analogue Laboratory Power Supply 500 W, 14.5 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply 500 W, 6.5 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply 800 W, 10 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply 800 W, 6.5 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply 108 W, 1.5 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply 108 W, 3 A Max
- PeakTech Laboratory Power Supply 1 V to 15V 5 A Max
- Gossen Metrawatt Digital Bench Power Supply 1.5 kW, 60 A Max