Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 40V, 760 W, 19 A Max
- RS Stock No.:
- 249-5376
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N5746A (No GPIB)
- ผู้ผลิต:
- Keysight Technologies
ยอดรวมย่อย (1 ชิ้น)*
THB132,117.00
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB141,365.19
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB132,117.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 249-5376
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N5746A (No GPIB)
- ผู้ผลิต:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Current | 19A | |
| Maximum Output Voltage | 40V | |
| Power | 760W | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 6V | |
| Output Type | DC Power Supply | |
| Supported Number of Displays | 4 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 422.8mm | |
| Height | 43.6mm | |
| Depth | 432.8mm | |
| Standards/Approvals | EN 27779, EU, IEC 825-1 | |
| Minimum Output Voltage | 6V | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Current 19A | ||
Maximum Output Voltage 40V | ||
Power 760W | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 6V | ||
Output Type DC Power Supply | ||
Supported Number of Displays 4 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 422.8mm | ||
Height 43.6mm | ||
Depth 432.8mm | ||
Standards/Approvals EN 27779, EU, IEC 825-1 | ||
Minimum Output Voltage 6V | ||
- COO (Country of Origin):
- US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 760W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-40V and 19A .
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
ลิงก์ที่เกี่ยวข้อง
- Keysight Technologies Digital Bench Power Supply 760 W, 19 A Max
- Keysight Technologies Digital Bench Power Supply 3.4 kW, 85 A Max
- Keysight Technologies Digital Bench Power Supply 750 W, 12.5 A Max
- Keysight Technologies Digital Bench Power Supply 750 W, 25 A Max
- Keysight Technologies Analogue Bench Power Supply 760 W, 9.5 A Max
- Keysight Technologies Digital Bench Power Supply 760 W, 9.5 A Max
- Keysight Technologies Digital Bench Power Supply 760 W, 38 A Max
- Keysight Technologies Digital Bench Power Supply 1.5 kW, 19 A Max