EA Elektro-Automatik Digital Bench Power Supply, 1-Output
- RS Stock No.:
- 184-3992
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EA-PS 3200-02 C
- ผู้ผลิต:
- EA Elektro-Automatik
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 184-3992
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EA-PS 3200-02 C
- ผู้ผลิต:
- EA Elektro-Automatik
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
| Brand | EA Elektro-Automatik | |
| Digital/Analogue | Digital | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 0 °C | |
| Minimum Operating Temperature | 0 °C | |
| Model Number | EA-PS 3200-02 C | |
| Supported Number of Displays | 1 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Digital/Analogue Digital | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 0 °C | ||
Minimum Operating Temperature 0 °C | ||
Model Number EA-PS 3200-02 C | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- CN
The new series EA-PS 3000 C offers the user Compact desktop power supply devices for a manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supplies these devices offer some additional functions to simplify handling and to save time. Apart from set Value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.
Wide input voltage range 90...264 V with Active PFC
Output power ratings: 0...160 W up to 0...640 W
Output voltages: 0...40 V up to 0...200 V
Output currents: 0...2 A up to 0...40 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Overtemperature protection (OT)
Remote sensing
Colour display for values, status and notifications
Optional, galvanically isolated interfaces (analog / digital)
Discharge circuit (Uout < 60 V in ≤ 10 s)
SCPI and ModBus RTU supported
LabView VI supported
ลิงก์ที่เกี่ยวข้อง
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output
- EA Elektro-Automatik Digital Bench Power Supply 640 W, 10 A Max
- EA Elektro-Automatik Digital Bench Power Supply 640 W, 20 A Max
- EA Elektro-Automatik Digital Bench Power Supply 160 W, 10 A Max
- EA Elektro-Automatik Digital Bench Power Supply 640 W, 40 A Max
- EA Elektro-Automatik Digital Bench Power Supply 160 W, 10 A Max
- EA Elektro-Automatik Digital Bench Power Supply 3 kW, 0 A Max
- EA Elektro-Automatik Digital Bench Power Supply 1 kW