EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 40V, 640 W, 40 A Max
- RS Stock No.:
- 138-6089
- Distrelec หมายเลขบทความ:
- 300-92-463
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EA-PS 9040-40 T 640W
- ผู้ผลิต:
- EA Elektro-Automatik
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 138-6089
- Distrelec หมายเลขบทความ:
- 300-92-463
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EA-PS 9040-40 T 640W
- ผู้ผลิต:
- EA Elektro-Automatik
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
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 40V | |
| Maximum Output Current | 40A | |
| Power | 640W | |
| Minimum Supply Voltage | 90V | |
| Output Type | Digital | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | USB | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 335mm | |
| Height | 239mm | |
| Standards/Approvals | RoHS | |
| Width | 92mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 40V | ||
Maximum Output Current 40A | ||
Power 640W | ||
Minimum Supply Voltage 90V | ||
Output Type Digital | ||
Maximum Supply Voltage 264V ac | ||
Plug Type USB | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 335mm | ||
Height 239mm | ||
Standards/Approvals RoHS | ||
Width 92mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- DE
EA PS 9000 T Series
Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.
Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.
Features and Benefits
Auto-ranging Output: Compared to power systems with conventional (rectangular) output characteristic, the auto-ranging feature allows to power a much larger number of devices (EUTs) with different nominal voltages
Highly isolated structure, therefore much less sensitive against disturbances under operation (high electro-magnetic immunity to industrial environment standard, high reliability)
EMI compliant to EN 61000-6-3, EN 55022 class B (meets EMI requirement for residential-, commercial- and light-industrial environment)
Fast discharge of output capacitance to IEC 1010 (high user safety, output voltage will decrease to < 10 sec. even under no-load condition
Standard on-board USB Interface. Optional: 3-way Interface analogue 0-5V/0-10V, USB, Ethernet/LAN (all galvanically isolated, easy plug and play retrofit)
TFT Touch Display with 64.000 colours, for an Ideal Overview on all set- and read back values and functions, for intuitive operation
High-performance micro-processor based controller allowing up to 10 times Faster programming-reaction time
High resolution of up to 16 Bit (very fine programming and read-back steps)
Voltage accuracy 0.1% of nominal
Professional user/control software for up to 20 devices (license fee applies)
Safety to IEC/EN 61010
Elektro-Automatik
ลิงก์ที่เกี่ยวข้อง
- EA Elektro-Automatik Digital Bench Power Supply 640 W
- EA Elektro-Automatik Digital Bench Power Supply 1 kW, 40 A Max
- EA Elektro-Automatik Digital Bench Power Supply 640 W, 40 A Max
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V 1-Output, 1kW
- EA Elektro-Automatik Digital Bench Power Supply 1.5 kW, 60 A Max
- EA Elektro-Automatik Digital Bench Power Supply 1 kW, 40 A Max
- EA Elektro-Automatik Digital Bench Power Supply 640 W, 20 A Max
- EA Elektro-Automatik Digital Bench Power Supply 640 W, 10 A Max