SKF 4 Hole Cylindrical, UCF 315 75 mm ID

ยอดรวมย่อย (1 ชิ้น)*

THB13,531.72

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB14,478.94

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
หมดสต็อกชั่วคราว
  • จะส่งได้หลังจากวันที่ 01 กุมภาพันธ์ 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB13,531.72

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
214-6393
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
UCF 315
ผู้ผลิต:
SKF
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

75mm

Number of Mount Holes

4

Locking Type

Set Screw

Material

Cast Iron

Length

229mm

Width

89mm

Depth

184mm

Mount Hole Size

25 mm

End Type

Open

Mount Hole Centre-to-Centre

184mm

Bore Type

Cylindrical

Standards/Approvals

No

Series

UCF

Limiting Speed

2300rpm

Static Load Rating

76.5kN

Dynamic Load Rating

114kN

COO (Country of Origin):
CN

SKF Flanged Bearing Unit, 75mm Inside Diameter, 4 Mount Holes - UCF 315


This flanged bearing unit is designed for material handling applications, providing a reliable solution for various mechanical systems. Constructed from robust cast iron, this unit features a 75mm inside diameter and overall dimensions of 229mm in length, 89mm in width, and 184mm in depth. Its sturdy construction ensures durability in demanding environments, making it suitable for a range of industrial uses.

Features & Benefits


• Compliance with JIS standards ensures compatibility with specific applications

• High load ratings of 114kN dynamic and 76.5kN static enhance performance

• Standard sealing solution offers additional protection against contaminants

• Four mounting holes facilitate straightforward installation and alignment

• Designed for a maximum speed of 2300r/min, ensuring efficient operation

• Weighs 11.5 kg, illustrating solid construction without excessive bulk

Applications


• Utilised in automated machinery for efficient material transit

• Suited for heavy-duty equipment in manufacturing sectors

• Ideal for requiring precise alignment and reliability

• Adaptable for various configurations in mechanical assemblies

• Employed in conveyor systems for optimal performance

What type of mounting hardware is recommended for this unit?


This bearing unit recommends using attachment bolts with a diameter of 22mm, ensuring secure installation and stability during operation.

What are the benefits of the cast iron construction in this component?


The cast iron material provides excellent durability and wear resistance, making it suitable for continuous use in challenging environments. It also enhances the unit's load-bearing capabilities.

How does the sealing solution contribute to the unit's lifespan?


The standard seals, complemented by additional flingers, protect critical internal components from contaminants and debris, which significantly extends the service life of the bearing unit.

What is the torque specification for the set screw during installation?


The recommended tightening torque for the set screw is 38.5 N·m, ensuring a secure grip while preventing potential loosening during operation.

What specific load ratings should be considered for this bearing unit?


The basic dynamic load rating is 114kN, while the basic static load rating is 76.5kN, making it suitable for applications with substantial load requirements.

ลิงก์ที่เกี่ยวข้อง