RS Better World
SKF 2 Hole, F2BC 20M-CPSS-DFH 20 mm ID
- RS Stock No.:
- 209-3766
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F2BC 20M-CPSS-DFH
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB8,054.55
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB8,618.37
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,054.55 |
*ตัวบ่งบอกราคา / price indicative
กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย
เรียนรู้เพิ่มเติมเกี่ยวกับผลิตภัณฑ์ RS Better World
- RS Stock No.:
- 209-3766
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F2BC 20M-CPSS-DFH
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Number of Mount Holes | 2 | |
| Material | Stainless Steel | |
| Length | 178mm | |
| Width | 54.1mm | |
| Depth | 98mm | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Limiting Speed | 700rpm | |
| Better World Claim | Extended Product Life | |
| Static Load Rating | 6.55kN | |
| Better World Product | Yes | |
| Dynamic Load Rating | 10.8kN | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Number of Mount Holes 2 | ||
Material Stainless Steel | ||
Length 178mm | ||
Width 54.1mm | ||
Depth 98mm | ||
End Type Closed | ||
Standards/Approvals No | ||
Limiting Speed 700rpm | ||
Better World Claim Extended Product Life | ||
Static Load Rating 6.55kN | ||
Better World Product Yes | ||
Dynamic Load Rating 10.8kN | ||
- COO (Country of Origin):
- IT
SKF Food Line Oval Flanged Ball Bearing Unit, 20mm Inside Diameter, Stainless Steel Material - F2BC 20M-CPSS-DFH
This oval flanged ball bearing unit is designed for high-performance applications in the food and beverage sectors. Constructed with durable stainless steel, this flange bearing unit measures 178mm in length, 54.1mm in width, and has a 20mm inside diameter, providing reliable support and alignment in various mechanical setups.
Features & Benefits
• Constructed from robust stainless steel for durability
• Designed to accommodate specific food and beverage requirements
• Easy to install with a 2-hole mounting system
• Limiting speed of 700r/min increases operational efficiency
Applications
• Used with conveyor systems in processing plants
• Ideal for requiring cleanliness and hygiene
• Suitable for mechanical assemblies in food packaging machinery
• Applied in assembly lines involving food and beverage handling
What are the installation requirements for this unit?
It can be easily mounted using a 2-hole attachment, with a recommended diameter for attachment bolts of 10mm. The set screw requires a 3mm hexagonal key for secure tightening, ensuring stable performance under load.
What is the load capacity, and how does it perform under stress?
This unit has a basic dynamic load rating of 10.8kN and a basic static load rating of 6.55kN. This means it can handle significant stress during operation, making it suitable for demanding environments.
How does the sealing design contribute to its effectiveness?
The gutter seals and back seal work together to prevent contamination, which is vital in food-related applications, maintaining hygiene while prolonging the lifespan of the bearings.
What type of lubrication should be used, and how is it maintained?
Specific lubrication techniques should be employed based on the application requirements, ensuring optimal function is maintained. Regular checks for wear and lubrication are recommended for longevity and performance.
What temperature range can this bearing unit tolerate?
While exact temperature limits depend on the specific application and environment, standard stainless steel components can operate effectively at moderate temperatures typical in food processing.
ลิงก์ที่เกี่ยวข้อง
- SKF 2 Hole, F2BC 20M-TPSS 20 mm ID
- SKF 3 Hole, F3BBC 20M-CPSS-DFH 20 mm ID
- SKF 4 Hole, F4BC 20M-CPSS-DFH 20 mm ID
- SKF 2 Hole, F2BC 30M-CPSS-DFH 30 mm ID
- SKF 2 Hole, F2BC 108-CPSS-DFH 38.1 mm ID
- SKF 2 Hole, F2BC 100-CPSS-DFH 25.4 mm ID
- SKF 2 Hole, F2BC 25M-CPSS-DFH 25 mm ID
- SKF 2 Hole, F2BC 104-CPSS-DFH 31.75 mm ID