SKF 4 Hole Round, UCF 312 60 mm ID
- RS Stock No.:
- 205-5015
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCF 312
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB8,339.37
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB8,923.13
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 14 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,339.37 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 205-5015
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCF 312
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 193mm | |
| Width | 78mm | |
| Depth | 78mm | |
| Mount Hole Size | 20 mm | |
| Bore Type | Round | |
| Standards/Approvals | JIS | |
| Series | UCF 312 | |
| Static Load Rating | 52kN | |
| Limiting Speed | 2900rpm | |
| Dynamic Load Rating | 81.9kN | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 4 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 193mm | ||
Width 78mm | ||
Depth 78mm | ||
Mount Hole Size 20 mm | ||
Bore Type Round | ||
Standards/Approvals JIS | ||
Series UCF 312 | ||
Static Load Rating 52kN | ||
Limiting Speed 2900rpm | ||
Dynamic Load Rating 81.9kN | ||
- COO (Country of Origin):
- CN
SKF Flanged Bearing Unit, 60mm Inside Diameter, Cast Iron - UCF 312
This flanged bearing unit is designed for heavy-duty applications, providing a sturdy solution for material handling systems. With an inside diameter of 60mm, it features a robust cast iron housing that ensures durability and stability. Measuring 193mm in length and 78mm in width, this unit is equipped with four mounting holes for secure installation, making it a reliable choice for various industrial machinery.
Features & Benefits
• Complies with JIS standards ensuring quality performance
• High load ratings of 81.9kN dynamic and 52kN static
• Sealing solution includes standard seals with additional flingers
• Facilitates easy installation with four mounting holes
• Designed for versatile applications in material handling
• Limiting speed of up to 2900 r/min for optimal efficiency
Applications
• Used for conveyor systems for reliable movement of materials
• Ideal for machinery requiring robust bearing solutions
• Used for material handling equipment for increased efficiency
• Suitable for automated systems demanding precision and durability
What load considerations should be taken when selecting this bearing unit?
It features a basic dynamic load rating of 81.9kN and a static load rating of 52kN, making it suitable for applications with significant load demands. Ensuring that the operational loads are within these limits is crucial for optimal performance.
How does the sealing solution benefit performance in industrial applications?
The standard seals, complemented by additional flingers, provide enhanced protection against contaminants, thereby prolonging the bearing's operational life and reducing maintenance needs.
What type of mounting hardware is recommended for this flanged bearing unit?
It is preferred to use attachment bolts with a recommended diameter of 20mm to ensure secure fixation and stability during operation. Additionally, a set screw G2M12x1.5 can be employed for further fastening.