FAG 2 Hole, UCFL208-J7 40 mm ID
- RS Stock No.:
- 174-1440
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCFL208-J7
- ผู้ผลิต:
- FAG
มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB2,978.58
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,187.08
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 30 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 12 | THB2,978.58 |
| 13 - 24 | THB2,859.45 |
| 25 + | THB2,800.36 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 174-1440
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCFL208-J7
- ผู้ผลิต:
- FAG
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
| Brand | FAG | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 100mm | |
| Width | 175mm | |
| Depth | 51.2mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 144mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FAG | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 100mm | ||
Width 175mm | ||
Depth 51.2mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 144mm | ||
Standards/Approvals No | ||
Schaeffler Bearing Unit, 40mm Inside Diameter, Flange Bearing Unit Type - UCFL208-J7
This bearing unit is a robust flange bearing unit designed for reliable performance across various industrial applications. With a substantial inside diameter of 40mm and dimensions of 100mm in length, 175mm in width, and 51.2mm in depth, it is constructed from durable cast iron. This ensures longevity and effective support under heavy-duty operations.
Features & Benefits
• Features two mounting holes for secure installation
• Constructed with cast iron for enhanced durability
• Designed as a flange bearing unit for straightforward mounting
• Mounting hole size of 16mm supports versatile applications
• Centre-to-centre mounting hole measurement of 144mm aids alignment
• Covers a wide range of uses in mechanical and electrical systems
Applications
• Used with automation systems requiring reliable motion
• Employed in mechanical assemblies needing robust support
• Utilised in electrical equipment for smoother operation
• Suitable for various industrial machinery and equipment
• Ideal for where precise alignment is crucial
What benefits does the cast iron construction provide for operational longevity?
The cast iron material offers excellent resistance to wear and corrosion, ensuring this unit endures challenging environments and heavy-duty usage without significant degradation over time.
How does the flange design simplify installation?
The flange design allows for easy mounting with two holes, ensuring accurate placement and stability in various setups without complex adjustments during installation.
What is the significance of the 16mm mounting hole size?
The 16mm mounting hole size accommodates a variety of mounting bolts, providing flexibility to fit different equipment and configurations while maintaining secure attachment.
In which kinds of machinery is this bearing unit typically incorporated?
This bearing unit is commonly found in industrial machinery, conveyor systems, and automation equipment, where durability and precise alignment contribute to operational efficiencies.