SKF Lock Nut Bearing Assembly For Use With Inch thread, N 11
- RS Stock No.:
- 237-2243
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N 11
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB936.49
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,002.04
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 18 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB936.49 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 237-2243
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N 11
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Lock Nut | |
| Inside Diameter | 54.79mm | |
| Dimensions | 67.462 x 75.54 x 12.954 mm | |
| Standards/Approvals | RoHS | |
| For Use With | Inch thread | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Lock Nut | ||
Inside Diameter 54.79mm | ||
Dimensions 67.462 x 75.54 x 12.954 mm | ||
Standards/Approvals RoHS | ||
For Use With Inch thread | ||
SKF Series N Bearing Assembly, 67.462x75.54x12.954mm - N 11
This bearing assembly is a crucial element for machinery that requires stable and precise adjustments. It is specifically designed for robust industrial applications and plays a key role in maintaining proper alignment and support within mechanisms, enhancing operational efficiency. The design ensures compatibility with various systems in the automation, electronics, and mechanical sectors, underscoring its significance in high-performance applications.
Features & Benefits
• Constructed to ensure firm locking of shaft components
• Precision lock nut for enhanced retention capability
• Designed for straightforward installation and secure fitting
• Stability reduces wear on surrounding parts
• Facilitates smooth operation in various environments
• Compatible with a range of industrial bearing components
Applications
• Ideal for securing shafts in automation systems
• Used for stabilising components in electronic devices
• Employed in mechanical machinery requiring precise fitment
• Utilised in manufacturing processes that require reliability
• Supports various in the electrical industry
What type of components can be paired with it for best results?
It works effectively with shafts and housings designed for lock nuts.
How can installation be handled effectively?
Ensure that the locking mechanism is aligned correctly before securing it.
What maintenance steps should be performed for longevity?
Regularly inspect for wear and maintain proper lubrication as required.
Can it be adapted for different operational environments?
It is designed to perform consistently across various industrial conditions.
What are the implications of improper installation?
Incorrect fitting may result in misalignment and premature wear of adjacent components.
ลิงก์ที่เกี่ยวข้อง
- SKF Lock Nut Bearing Assembly For Use With Inch thread, N 09
- SKF Lock Nut Bearing Assembly For Use With Inch thread, N 12
- SKF Lock Nut Bearing Assembly For Use With Inch thread, N 07
- SKF Lock Nut Bearing Assembly For Use With Inch thread, N 08
- SKF Lock Nut Bearing Assembly, KM 11
- SKF Lock Nut Bearing Assembly, N 10
- SKF Lock Nut Bearing Assembly, KMK 4
- SKF Lock Nut Bearing Assembly, KM 12