Facom Bearing Race and Seal Driver Bearing Kit For Use With Motorcycles, Vehicles, 217.J2PB
- RS Stock No.:
- 216-617
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 217.J2PB
- ผู้ผลิต:
- Facom
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 216-617
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 217.J2PB
- ผู้ผลิต:
- Facom
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
| Brand | Facom | |
| Sub Type | Bearing Race and Seal Driver | |
| Product Type | Bearing Kit | |
| Inside Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| For Use With | Motorcycles, Vehicles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Facom | ||
Sub Type Bearing Race and Seal Driver | ||
Product Type Bearing Kit | ||
Inside Diameter 18mm | ||
Standards/Approvals RoHS | ||
For Use With Motorcycles, Vehicles | ||
- COO (Country of Origin):
- TW
The Facom Master Bearing Race and Seal Driver is a versatile tool designed for placing and centring seals and bearings with precision. Featuring adjustable jaws, it accommodates two sizes one set from 9.5 to 50 mm and another from 18 to 90 mm, ensuring compatibility with a wide range of components. This tool allows for the safe insertion of seals without causing damage, making it an essential addition for mechanics and technicians who require reliable performance in their work.
3 stages per jaw to adapt to all types of seals and bearing cages
Can be used on most vehicles including motorcycles
ลิงก์ที่เกี่ยวข้อง
- SKF QJ 217 MA 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- NSK 3201BTNG 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- Microchip High Performance SiC Gate Driver Core MOSFET for 2-Channel Gate Driver Core for Charging
- NTN 7009UADG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SNR 7009CVDUJ74 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7003UCG/GNP42 Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- SNR 7210CG1DUJ74 Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7908UADG/GNP42 Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width