Klaxon Flashguard QBS Series Clear Beacon 24V dc Flashing Surface, Xenon Bulb, IP65, IP67
- RS Stock No.:
- 366-1226
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- QBS-0046
- ผู้ผลิต:
- Klaxon
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 366-1226
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- QBS-0046
- ผู้ผลิต:
- Klaxon
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
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| Current Consumption | 32mA | |
| Current Type | DC | |
| Base Diameter | 75mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | Flashguard QBS | |
| Maximum Operating Temperature | 40°C | |
| Height | 53mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
Current Consumption 32mA | ||
Current Type DC | ||
Base Diameter 75mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series Flashguard QBS | ||
Maximum Operating Temperature 40°C | ||
Height 53mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB




Ultra Low Profile Xenon
These beacons are designed for applications where space is at a premium and are ideal for panel mounting
Reverse polarity protection
M8 thread fixing
Rated to IP67
ลิงก์ที่เกี่ยวข้อง
- Klaxon Flashguard QBS Series Green Beacon 24V dc Flashing Surface IP65, IP67
- Klaxon Flashguard QBS Series Amber Flashing Surface Xenon Bulb IP67
- Klaxon Flashguard QBS Series Clear Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Amber Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Green Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Blue Beacon 230V ac Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Amber Flashing Surface LED Bulb IP67