ACT Meter CHROME-IBT Battery Tester

หมดสต็อกชั่วคราว
RS Stock No.:
839-9838
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
CHROME-IBT
ผู้ผลิต:
ACT Meter
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

ACT Meter

Product Type

Battery Tester

For Use With

Lead Acid

Standards/Approvals

No

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
GB

ACT Meter Battery Tester


The ACT Meter chrome intelligent battery tester is designed for 12V lead-acid batteries of current capacity 1.2Ah to 200Ah. It accurately measures the available ah capacity based on the battery's temperature and state of charge. This enables you to check the voltage and test the capacity of new batteries straight from the box, as well as used batteries which may show abnormal ah capacity caused by excess temperature or from being under or overcharged. A table on the side of the meter indicates when batteries should be recharged or replaced due to ageing or operating conditions (65% of rated capacity).

Note:

A temperature-sensitive strip is located on the unit to record the ambient temperature.

Supplied with:

Act chrome intelligent battery tester

Act/3532 terminal connectors

Act/410 soft carry case

Sample act/BTL labels

Operating instructions

Certificate of calibration

Features and Benefits


Tests 12V SLA and flooded lead acid batteries

Simulates a full (20-hour) battery discharge test within seconds

Displays DC voltage and ampere-hour (Ah) capacity available in the battery

Advanced pulse load analysis accurately measures ah capacity available in seconds

Accurate ah capacity based on battery's temperature and state of charge

Reverse polarity protection

Green back-lit LCD display

Applications


Fire systems

Security systems

Certifications


CE certified

ลิงก์ที่เกี่ยวข้อง