RND Black Female Banana Socket, 4 mm Connector, Screw Termination, 60V dc, 36A, Gold Plating
- RS Stock No.:
- 804-810
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RND 350-00139
- ผู้ผลิต:
- RND
N
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 804-810
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RND 350-00139
- ผู้ผลิต:
- RND
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
| Brand | RND | |
| Product Type | Banana Socket | |
| Colour | Black | |
| Gender | Female | |
| Termination Method | Screw | |
| Current | 36A | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 28mm | |
| Contact Material | Brass | |
| Insulation Material | Plastic | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RND | ||
Product Type Banana Socket | ||
Colour Black | ||
Gender Female | ||
Termination Method Screw | ||
Current 36A | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 28mm | ||
Contact Material Brass | ||
Insulation Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The RND banana (female) jack with solderless screw wire attachment is designed for practicality and ease of use in the field. Ideal for repairing and creating 4 mm banana leads, it combines durability and versatility for various applications. The product's robust design ensures secure connections with stranded or solid wires, giving you peace of mind during operation. Made to comply with the stringent European directives on environmental safety, it offers both compliance and high performance. The simple installation process makes it user-friendly, even for those less experienced with electrical connections. Experience reliable connectivity with this expertly engineered jack, tailored for the needs of both professionals and DIY enthusiasts alike.
User-friendly installation requires minimal tools
Robust construction provides long-lasting performance
Meets stringent safety and environmental compliance standards
ลิงก์ที่เกี่ยวข้อง
- RND Blue Female/Male Banana Plug Screw Termination 36A, Nickel Plating
- Mueller Electric Black Female Banana Socket Solder Termination 36A, Gold Plating
- Mueller Electric Red Female Banana Socket Solder Termination 36A, Gold Plating
- RND Red Male Banana Plug Solder Termination 6A, Nickel Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 32A, Gold Plating
- Electro PJP Black Female Banana Socket 1 kV 36A Nickel Coated Plating
- Staubli Black Female Banana Socket Screw Termination 10A, Gold Plating
- Staubli Black Female Banana Socket Screw Termination 24A, Gold Plating