FAG 6203-C-2HRS V 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 260-0875
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6203-C-2HRS V
- ผู้ผลิต:
- FAG
ยอดรวมย่อย (1 ชิ้น)*
THB295.35
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB316.02
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 139 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB295.35 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 260-0875
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6203-C-2HRS V
- ผู้ผลิต:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11kN | |
| Standards/Approvals | No | |
| Series | Generation C | |
| Bore Type | Parallel | |
| Limiting Speed | 16900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 11kN | ||
Standards/Approvals No | ||
Series Generation C | ||
Bore Type Parallel | ||
Limiting Speed 16900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- PT
Schaeffler Generation C Series Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter - 6203-C-2HRS >V
This ball bearing is a sealed, single‑row deep‑groove component designed to support radial loads in rotating assemblies within automation, electronics and mechanical systems. It is built for Compact installations where a closed‑end bearing with steel cage is required and operates across a moderate temperature range for general industrial environments.
Features & Benefits
• 11 kN dynamic load capacity for sustained radial loads
• 4.75 kN static load capacity for standing or shock loads
• Limiting speed 16,900 r/min for high‑speed rotating equipment
• Steel cage construction for dimensional stability under load
• 4.75 kN static load capacity for standing or shock loads
• Limiting speed 16,900 r/min for high‑speed rotating equipment
• Steel cage construction for dimensional stability under load
**Applications**
• Suitable for spindle use in Compact motor assemblies
• Ideal for conveyors and rotary indexing devices
• Used for small electric motors in automation systems
• Can be used in gearboxes requiring sealed radial bearings
• Ideal for conveyors and rotary indexing devices
• Used for small electric motors in automation systems
• Can be used in gearboxes requiring sealed radial bearings
What shaft and housing shoulder constraints should I allow for?
Minimum shaft shoulder diameter for full seating is 21.2mm and the maximum housing shoulder diameter is 35.8mm to ensure correct axial location.
What operating temperatures can be expected during use?
The bearing functions between −20°C to 100°C, accommodating typical workshop to light industrial ambient conditions.
How does the bearing handle surface fillets during installation?
Maximum permissible fillet radius at mating shoulders is 0.6mm while the minimum chamfer on mating faces should be 0.6mm to prevent contact with ring edges.
What mass should I account for when calculating rotating inertia?
Individual unit mass is 0.065kg for dynamic balancing and inertia considerations.
Are there recommended ring calibres to check for proper fit?
Outer ring calibre is 34.8mm and inner ring calibre is 22.8mm to verify seating dimensions during assembly.
ลิงก์ที่เกี่ยวข้อง
- FAG 6203-C-2HRS-C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 6203-C-2HRS 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 6203-C-2Z>V 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 6203-C-2Z-C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 6203-C-2Z 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 6208-C-2HRS>V 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6306-C-2HRS>V 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6207-C-2HRS>V 1 Row Ball Bearing - 35 mm ID, 72 mm OD