FAG 3804-B-2RSR-TVH-HLC 2 Row Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
- RS Stock No.:
- 260-0811
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3804-B-2RSR-TVH-HLC
- ผู้ผลิต:
- FAG
ยอดรวมย่อย (1 ชิ้น)*
THB2,187.68
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,340.82
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 107 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,187.68 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 260-0811
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3804-B-2RSR-TVH-HLC
- ผู้ผลิต:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 4.75kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.6kN | |
| Standards/Approvals | No | |
| Series | 8 Extra Thin Section | |
| Bore Type | Parallel | |
| Limiting Speed | 10600rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 4.75kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.6kN | ||
Standards/Approvals No | ||
Series 8 Extra Thin Section | ||
Bore Type Parallel | ||
Limiting Speed 10600rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- JP
Schaeffler 8 Extra Thin Section Series Ball Bearing, 20mm Inside Diameter, 32mm Outside Diameter - 3804-B-2RSR-TVH-HLC
This ball bearing is designed for high-performance applications, featuring a double row angular contact configuration. With an inside diameter of 20mm and an outside diameter of 32mm, it is ideal for compact installation spaces. This bearing is constructed from steel with polyamide cage material, ensuring durability and effective operation in various conditions.
Features & Benefits
• Double row design enhances load distribution and stability
• Sealed on both sides to prevent contamination
• High dynamic load rating of 5.6 kN for reliable performance
• Extra thin section allows flexibility in design choices
• CN bearing clearance optimises fit for standard applications
Applications
• Commonly used in automation equipment
• Suitable for machinery in mechanical industries
• Ideal for electrical components requiring compact bearings
• Utilised in electronic devices for smooth operation
What advantages does the sealed design provide for operational longevity?
The double-sided sealing arrangement protects against dust and moisture, effectively prolonging the lifespan and reliability of the bearing, ensuring consistent performance in challenging environments.
How does the extra thin section benefit machinery design?
The extra thin section allows for greater adaptability in compact machinery, enabling designers to achieve more streamlined configurations without sacrificing performance or load-bearing capacity.
What maintenance requirements should be considered for this type of bearing?
Regular inspection for signs of wear and noise is advisable, while ensuring that the seals remain intact will help maintain optimal performance and prevent premature failure.
ลิงก์ที่เกี่ยวข้อง
- FAG 3802-B-2RSR-TVH-HLC 2 Row Ball Bearing - 15 mm ID, 24 mm OD 7 mm Race Width
- FAG 3801-B-2RSR-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 30/5-B-2RSR-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- FAG 30/6-B-2RSR-TVH-HLC 2 Row Angular Contact Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 3214-B-2RSR-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- FAG 3217-B-2RSR-TVH 2 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- FAG 3801-B-2Z-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 3803-B-2RS-TVH-HLC 2 Row Ball Bearing - 17 mm ID, 26 mm OD 7 mm Race Width