FAG S6006-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 260-0660
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S6006-2RSR-HLC
- ผู้ผลิต:
- FAG
ยอดรวมย่อย (1 ชิ้น)*
THB2,922.13
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,126.68
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 32 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,922.13 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 260-0660
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S6006-2RSR-HLC
- ผู้ผลิต:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.62kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | S60-2RSR | |
| Limiting Speed | 7000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 6.62kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series S60-2RSR | ||
Limiting Speed 7000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- JP
Schaeffler Deep Groove Ball Bearing, 30mm Inside Diameter, 55mm Outside Diameter - S6006-2RSR-HLC
This deep groove ball bearing is designed for applications requiring robust performance and reliability. With an inner diameter of 30mm and an outer diameter of 55mm, it features seals on both sides to protect against contaminants. Constructed from corrosion-resistant stainless steel, this single row deep groove bearing is ideal for a range of mechanical uses. Its efficient design includes a steel sheet metal cage to enhance durability and minimise friction during operation.
Features & Benefits
• Offers a high static load rating of 6.62 kN for reliable performance
• Operating temperature range from -30°C to 100°C for versatile usage
• Designed with seals on both sides to prevent contamination
• Lightweight at 0.1kg to ease installation and reduce strain
• Features a CN clearance ensuring optimal fit and function
Applications
• Utilised in automation equipment requiring reliable rotational movement
• Ideal for electrical where corrosion resistance is vital
• Suitable for use in various mechanical assemblies and machinery
• Used in robotics where sealed bearings prevent ingress of debris
What is the significance of the dynamic load rating for performance?
The dynamic load rating of 11.2 kN indicates the maximum load capacity during movement, ensuring the bearing can handle demanding applications with sufficient reliability over time.
How does the sealed design affect the longevity of the bearing?
The sealed design minimises moisture and dirt ingress, which extends the bearing's lifespan by reducing wear and maintaining its performance in harsh environments.
What are the advantages of using this stainless steel bearing over standard materials?
Stainless steel provides enhanced corrosion resistance, making it suitable for use in environments where exposure to moisture or chemicals could compromise performance.
ลิงก์ที่เกี่ยวข้อง
- FAG S6006-2RSR-FD 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 61907-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- FAG 61906-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG S6206-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- FAG S6306-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG S6200-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- FAG 61907-2Z-HLC 1 Row Ball Bearing - 35 mm ID, 55 mm OD