FAG 6319-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 260-0492
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6319-C3
- ผู้ผลิต:
- FAG
ยอดรวมย่อย (1 ชิ้น)*
THB18,069.10
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB19,333.94
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- 2 ชิ้นจะส่งได้หลังจากวันที่ 15 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB18,069.10 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 260-0492
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6319-C3
- ผู้ผลิต:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 113kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 154kN | |
| Series | 63 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 113kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 154kN | ||
Series 63 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Schaeffler 3 Medium Series Ball Bearing, 95mm Inside Diameter, 200mm Outside Diameter - 6319-C3
This ball bearing is a single row deep groove design, ideal for a variety of applications. With an inner diameter of 95mm and an outer diameter of 200mm, this component offers excellent performance characteristics. It features an open sealing arrangement and is crafted from high-quality steel, ensuring durability and reliability in operation. Tailored for use in industrial settings, this component is also designed to handle substantial loads due to its robust specifications.
Features & Benefits
• High dynamic load rating of 154kN enhances performance lifespan
• Open type design allows for easy maintenance and lubrication
• C3 bearing clearance offers superior radial internal clearance
• Steel sheet metal cage provides durability in demanding environments
• Rated for operating temperatures up to 150°C ensures versatility
• Lightweight construction at approximately 6.039kg facilitates ease of handling
Applications
• Suitable for electrical equipment requiring reliable bearings
• Ideal for systems with high load demands
• Utilised in industrial machinery for enhanced operational efficiency
What is the impact of the bearing clearance on performance?
The C3 bearing clearance allows for greater internal clearance compared to standard options, which enables better performance under high-speed operations, reducing the risks of overheating and increasing longevity.
What are the advantages of using an open type ball bearing?
An open type ball bearing permits straightforward access for lubrication, which significantly aids in maintenance and optimises the performance of machinery by allowing for quicker adjustments as necessary.
What load ratings are associated with this bearing, and how do they affect usage?
The basic dynamic load rating of 154kN and the static load rating of 113kN indicate that this bearing can support high radial forces, making it suitable for demanding applications where efficient load handling is critical.
ลิงก์ที่เกี่ยวข้อง
- SKF 6319/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AA-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD