FAG 6317-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 260-0490
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6317-C3
- ผู้ผลิต:
- FAG
ยอดรวมย่อย (1 ชิ้น)*
THB10,978.53
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,747.03
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB10,978.53 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 260-0490
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6317-C3
- ผู้ผลิต:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 97kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 141kN | |
| Series | 63 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 97kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 141kN | ||
Series 63 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Schaeffler Deep Groove Ball Bearing, 85mm Inside Diameter, 180mm Outside Diameter - 6317-C3
This deep groove ball bearing is designed for robust performance in various industrial applications. Featuring an inside diameter of 85mm and an outside diameter of 180mm, it supports efficient motion and low friction. The single row configuration allows for reliable operation, making it an ideal choice for applications requiring a sturdy and durable component.
Features & Benefits
• High dynamic load rating of 141kN for demanding loads
• Open type design ensures easy lubrication access
• Constructed from high-quality steel for enhanced durability
• Steel sheet metal cage provides excellent ball support
• Limiting speed of 5,000 rev/min optimises performance
Applications
• Used for general machinery where high reliability is essential
• Effective in automation systems for smooth operation
• Utilised in electrical requiring robust bearings
• Suitable for mechanical systems needing precision parts
What is the significance of the C3 clearance in this bearing?
The C3 clearance provides additional space between the bearing components, allowing for thermal expansion during operation. This feature ensures optimal performance under varying temperature conditions, making it suitable for high-speed applications.
How does the open type design affect maintenance and lubrication?
The open type design facilitates easy access for lubrication, allowing for straightforward maintenance and ensuring that the bearing remains well-oiled for efficient operation over time.
What limitations should be considered when operating within the specified temperature range?
Operating outside the specified temperature range of -30°C to 150°C could compromise performance. It is important to ensure that the operating conditions remain within these limits to avoid premature wear or failure.
ลิงก์ที่เกี่ยวข้อง
- SKF 6317/C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20C-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AB-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD