FAG 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 260-0444
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6213
- ผู้ผลิต:
- FAG
ยอดรวมย่อย (1 ชิ้น)*
THB3,512.83
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,758.73
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,512.83 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 260-0444
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6213
- ผู้ผลิต:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 41.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63kN | |
| Bore Type | Parallel | |
| Series | 62 | |
| Standards/Approvals | No | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 41.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63kN | ||
Bore Type Parallel | ||
Series 62 | ||
Standards/Approvals No | ||
Limiting Speed 7800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IN
Schaeffler Deep Groove Ball Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 6213
This deep groove ball bearing is a robust solution for various industrial applications. It features a bore diameter of 65mm and an outer diameter of 120mm, accommodating dynamic movement while ensuring durability. The bearing's open type sealing arrangement enhances its performance in diverse environments, further complemented by a steel construction for high resilience.
Features & Benefits
• Offers a basic dynamic load rating of 63kN
• Delivers a basic static load rating of 41.5kN
• Features a single row configuration for optimal efficiency
• Operates effectively in temperatures ranging from -30°C to 150°C
• Provides a maximum limiting speed of 7,800 r/min
Applications
• Used in conveyor systems for material handling
• Ideal for electric motors in various machinery
• Utilised in automotive for smooth operation
• Effective in agricultural equipment for maintenance-free performance
• Can be used in pumps to minimise friction
What is the significance of the open type sealing arrangement?
The open type sealing arrangement allows for easy lubrication access, making maintenance straightforward while optimising the bearings performance in various conditions.
How does the bearings construction material contribute to its efficiency?
The steel material ensures high strength and wear resistance, making it suitable for sustaining high loads and providing reliable performance over time.
What factors influence the limiting speed of this bearing?
The limiting speed is influenced by load conditions, lubrication type, and operating temperatures, which are critical for maintaining optimal performance and longevity.
How does the design accommodate different mounting configurations?
The specified minimum and maximum diameters for shaft and housing shoulders ensure compatibility with various mounting setups, allowing for flexible integration into existing systems.
ลิงก์ที่เกี่ยวข้อง
- SKF 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2RSR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2RSR-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z-L069-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD