FAG 6012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 260-0421
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6012
- ผู้ผลิต:
- FAG
ยอดรวมย่อย (1 ชิ้น)*
THB1,191.85
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,275.28
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,191.85 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 260-0421
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6012
- ผู้ผลิต:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31.5kN | |
| Bore Type | Parallel | |
| Series | 60 | |
| Standards/Approvals | No | |
| Limiting Speed | 10100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 31.5kN | ||
Bore Type Parallel | ||
Series 60 | ||
Standards/Approvals No | ||
Limiting Speed 10100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- KR
Schaeffler Deep Groove Ball Bearing, 60mm Inside Diameter, 95mm Outside Diameter - 6012
This deep groove ball bearing is designed for efficient performance in various mechanical applications. With a bore diameter of 60mm and an outside diameter of 95mm, it accommodates radial loads while ensuring durability. This single row deep groove ball bearing features an open type sealing arrangement and is constructed from high-quality steel for robust functionality.
Features & Benefits
• High dynamic load rating of 31.5 kN ensures reliability
• Static load rating of 23.2 kN provides exceptional performance
• Steel cage enhances strength and durability
• Open type design allows for easy lubrication access
• Cylindrical bore aids in smooth fitting on shafts
• Capable of operating at temperatures ranging from -30°C to 150°C
Applications
• Used in electric motor assemblies for smooth operation
• Can be used in machinery across the automation sector
• Ideal for requiring low-friction performance
• Suitable for power transmission systems in industrial settings
• Utilised in ventilation and air conditioning machinery
What limits can this bearing handle in terms of speed?
This bearing has a reference speed of 7,600r/min and a limiting speed of 10,100r/min, making it suitable for various rotating applications.
What is the fatigue load limit for this bearing?
The fatigue load limit is 1,230 N, indicating its reliability under repetitive loading conditions in practical use.
What factors should be considered during installation?
Ensure that the minimum diameter shaft shoulder is at least 66mm and the maximum diameter of the housing shoulder is 89mm to guarantee secure fitting.
ลิงก์ที่เกี่ยวข้อง
- FAG 6012-2RSR 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2RSR-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-L069-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD