RS PRO S693ZZ 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- RS Stock No.:
- 234-6940
- Distrelec หมายเลขบทความ:
- 304-06-977
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S693ZZ
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB596.24
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB637.98
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 52 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB596.24 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 234-6940
- Distrelec หมายเลขบทความ:
- 304-06-977
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S693ZZ
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Inside Diameter | 3mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 8mm | |
| Race Width | 4mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 179kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 559N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 9 Very Thin Section | |
| Limiting Speed | 82000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 3mm | ||
Product Type Ball Bearing | ||
Outside Diameter 8mm | ||
Race Width 4mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 179kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 559N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 9 Very Thin Section | ||
Limiting Speed 82000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RS PRO Radial Deep Groove Ball Bearing with Double Shield, Stainless Steel
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- NMB DDRF830ZZRA5P24LY121 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 639/3-2Z 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- SKF BA 3 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- SKF 619/3-2Z 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- NMB DDR-830ZZRA1P25LY121 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- SKF 639/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 619/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- NSK 693ZZ 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD