RS PRO SMF126ZZ 1 Row Ball Bearing - 6 mm ID, 12 mm OD

ยอดรวมย่อย (1 ชิ้น)*

THB598.35

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB640.23

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 60 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB598.35

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
234-6931
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SMF126ZZ
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

6mm

Outside Diameter

12mm

Race Width

4mm

Cage Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

293kN

Internal Clearance

CN

Dynamic Load Rating

716N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

59000rpm

Race Type

Flanged

Bearing Type

Single Row Deep Groove Ball

RS PRO Flanged Radial Deep Groove Ball Bearing with Double Shield, Stainless Steel


Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.

Features and Benefits:


  • The high-quality RS PRO Radial Deep Groove Ball Bearings are ideal for applications that need to take on the load of one rotating part to a housing with the least amount of friction

  • The deep groove design of the bearing ensures it is extremely durable and hardwearing to ensure high performance even at higher load transfer and additional stability for the balls

  • In addition to this, the stainless-steel material offers a smooth, corrosion resistant surface, even when it comes into contact with oils, chemicals and corrosives

  • The flange on the bearing makes sure that the bearing is optimised specifically for low noise and low vibration applications, enabling much higher rotational speeds without impacting performance

  • This design also offers quicker and easier installation thanks to the easy to assemble components, while also ensuring there is no damage caused to the bearing internals

  • The double shield reduces the risk of unwanted contamination and preserves vital bearing lubrication

  • Applications:


    A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:

  • Electric and car motors

  • Household and garden appliances

  • Automation control

  • Office machinery

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง