RS PRO 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 234-6857
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,880.32
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,011.94
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 18 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,880.32 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 234-6857
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 14mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.27kN | |
| Dynamic Load Rating | 5.7kN | |
| Bore Type | Parallel | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Limiting Speed | 14700rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Grooved | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 14mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1.27kN | ||
Dynamic Load Rating 5.7kN | ||
Bore Type Parallel | ||
Series RS PRO | ||
Standards/Approvals No | ||
Limiting Speed 14700rpm | ||
Bearing Type Self-Aligning | ||
Race Type Grooved | ||
RS PRO Radial Deep Groove Ball Bearing with 2 Rubber Seals, Stainless Steel
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15C3 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- NTN 1201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- NTN 2201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2201EEG15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 1201 ETN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD