RS PRO 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- RS Stock No.:
- 234-6856
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,846.18
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,975.41
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 15 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,846.18 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 234-6856
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 1.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.1kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 16500rpm | |
| Bearing Type | Self-Aligning | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 1.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.1kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 16500rpm | ||
Bearing Type Self-Aligning | ||
RS PRO Self Aligning Ball Bearing with 2 Rubber Seals
Introducing the range of RS PRO Self Aligning Ball Bearing, ideal for applications that are normally sensitive to misalignment of shafts relative to the housing, such as fans, blowers, conveyor equipment and much more. The bearing has a unique self-aligning design where it has two rows of balls shared with the sphered raceway in the outer ring of the bearing which ensures lower temperature and friction, as well as lower noise and vibration.
Features and Benefits:
Applications:
A self-aligning ball bearing is a type of bearing that most commonly used to support rotating machinery applications that are sensitive to misalignment through mounting errors or shaft deflection. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. Self-aligning ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- NTN 2200S 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- FAG 2200-2RS-TVH 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- FAG 1200-TVH 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- NTN 1200S 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- SKF 2200 E-2RS1TN9 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- SKF 1200 ETN9 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- RS PRO 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD