RS PRO 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 234-6855
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,162.33
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,243.69
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,162.33 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 234-6855
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 2.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.9kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Grooved | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 2.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.9kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 20000rpm | ||
Bearing Type Self-Aligning | ||
Race Type Grooved | ||
RS PRO Self Aligning Ball Bearing
Introducing the range of RS PRO Self Aligning Ball Bearing, ideal for applications that are normally sensitive to misalignment of shafts relative to the housing, such as fans, blowers, conveyor equipment and much more. The bearing has a unique self-aligning design where it has two rows of balls shared with the sphered raceway in the outer ring of the bearing which ensures lower temperature and friction, as well as lower noise and vibration.
Features and Benefits:
Applications:
A self-aligning ball bearing is a type of bearing that most commonly used to support rotating machinery applications that are sensitive to misalignment through mounting errors or shaft deflection. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. Self-aligning ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 1204 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 1204C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 2204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 1204SC3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 1204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 2204-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2204 ETN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD