SKF 208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 209-1883
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 208-2Z
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB4,860.13
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,200.34
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 16 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,860.13 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 209-1883
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 208-2Z
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 27kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 33.6kN | |
| Bore Type | Parallel | |
| Series | 208 | |
| Standards/Approvals | No | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 27kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 33.6kN | ||
Bore Type Parallel | ||
Series 208 | ||
Standards/Approvals No | ||
Limiting Speed 7600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- US
SKF Deep Groove Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 208-2Z
This deep groove ball bearing is a pivotal component in numerous mechanical applications. Designed with an inside diameter of 40mm and an outside diameter of 80mm, it accommodates various shaft sizes with ease. Its robust single-row structure ensures smooth operation and effective load distribution in both dynamic and static conditions.
Features & Benefits
• Constructed from high-quality steel for durability and performance
• Shielded on both sides to prevent contamination
• Offers a dynamic load rating of 33.6 kN to handle significant forces
• Designed for a cylindrical bore to ensure easy installation
• Utilises a CN clearance for optimal operational efficiency
• Exceptional reference speed of 15,000 r/min for high-speed applications
Applications
• Commonly utilised in electric motors and reducers
• Ideal for automation equipment requiring precise movement
• Used in various industrial machinery for reliable performance
• Suitable for electrical assemblies needing smooth rotation
What is the significance of the load ratings for effective usage?
The static load rating of 27 kN indicates its capacity to support stationary loads, ensuring reliability in fixed applications. The dynamic load rating reflects its ability to sustain moving loads while maintaining performance, which is critical in rotating machinery applications.
How does the sealing arrangement benefit operational longevity?
The shielded design prevents external contaminants from entering the bearing, significantly enhancing its operational lifespan and reliability in diverse environments, thereby reducing maintenance needs.
What should be considered for selecting this bearing in a specific application?
When selecting, consider the operational speed and load requirements, as the 33.6 kN dynamic load rating and a reference speed of 15,000 r/min make it suitable for high-performance applications where these factors are vital.
ลิงก์ที่เกี่ยวข้อง
- SKF 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF W 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS PRO 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 208 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS PRO 6208-2Z/C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD