SKF 1211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD

ยอดรวมย่อย (1 ชิ้น)*

THB4,063.35

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB4,347.78

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB4,063.35

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
209-1761
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
1211 EKTN9/C3
ผู้ผลิต:
SKF
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SKF

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

10.6kN

Dynamic Load Rating

27.6kN

Series

Self-aligning ball bearings

Standards/Approvals

No

Bore Type

Tapered

Limiting Speed

9000rpm

Bearing Type

Self-Aligning

SKF Ball Bearing, 55mm Inside Diameter, 100mm Outside Diameter - 1211 EKTN9/C3


This ball bearing, specifically designed by SKF, features a robust construction Ideal for various mechanical applications. With an inside diameter of 55mm and an outside diameter of 100mm, this self-aligning ball bearing is MADE of steel and has an open type sealing arrangement. Known for its double row configuration and a tapered bore design of 1:12, it is perfect for handling high-load situations, ensuring efficiency and longevity.

Features & Benefits


• Designed for self-alignment to reduce installation errors
• Open type bearing allows for easy maintenance and lubrication
• C3 clearance offers enhanced clearance for thermal expansion
• Double row design significantly increases load capacity
• Tapered bore facilitates improved fit on shafts
• Made from high-quality steel to ensure durability under heavy loads

Applications


• Utilised in industrial machinery for efficient axial load handling
• Suitable for automation systems requiring precise alignment
• Effective in electric motors to reduce friction
• Employed in conveyor systems, providing stability and support
• Useful for in the aerospace sector, enhancing performance reliability

How does the self-aligning feature benefit installation in machinery?


The self-aligning capability allows the bearing to adjust for angular misalignment, simplifying installation and reducing the risk of premature wear due to misalignment during operation.

What type of lubrication is recommended for optimal performance?


For this bearing, regular lubrication with suitable greases is advised to maintain performance and minimise wear. Ensure that the lubrication intervals are adhered to, based on operational conditions.

What load ratings should be considered for selecting this bearing in a project?


The Basic dynamic load rating is 27.6kN, while the static load rating stands at 10.6kN, making it suitable for applications that require substantial load capacity and durability.

How does the C3 clearance impact the bearing's performance?


C3 clearance provides additional space for thermal expansion during operation, enhancing the bearing's performance under varying temperatures and load conditions, leading to increased reliability.

ลิงก์ที่เกี่ยวข้อง