SKF 6315-2Z/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 207-8319
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6315-2Z/C3
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB4,404.37
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,712.68
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,404.37 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 207-8319
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6315-2Z/C3
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 76.5kN | |
| Dynamic Load Rating | 119kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6315 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 76.5kN | ||
Dynamic Load Rating 119kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6315 | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 75mm Inside Diameter, 160mm Outside Diameter - 6315-2Z/C3
This deep groove ball bearing offers reliable performance for various mechanical applications. The bearing has an inner diameter of 75mm and an outer diameter of 160mm, making it suitable for a wide range of uses in automation, electronics, and mechanical industries. Designed with a single row configuration, it provides effective load distribution and long-lasting operation.
Features & Benefits
• Shielded on both sides to prevent contamination
• C3 clearance ensures higher operating tolerances
• Steel construction for durability and strength
• Dynamic load rating of 119 kN supports high performance
• Lightweight design at 3.17kg for efficient handling
• Compact dimensions enhance usability in confined spaces
Applications
• Used in electric motors for efficient rotation
• Ideal for gearboxes requiring reliable load support
• Suitable for various machinery in industrial automation
• Utilised in HVAC systems for balanced operation
What are the temperature limits for this bearing?
It operates effectively within a range of -30°C to +120°C, ensuring stability across various environments.
How does the C3 clearance impact performance?
C3 clearance allows for more room between the components, helping to accommodate thermal expansion and offering longer operational life under higher loads.
What is the significance of the dynamic load rating in applications?
A dynamic load rating of 119 kN indicates its capacity to endure varying loads during operation, contributing to overall reliability and efficiency.
Can this bearing be used in high-speed applications?
Yes, with a reference speed of 9000r/min and a limiting speed of 4500r/min, it is suitable for many high-speed scenarios.
ลิงก์ที่เกี่ยวข้อง
- SKF 6315-2Z 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315 M/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2RS1/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2RS1 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315/C4 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315/C3VL0241 1 Row Ball Bearing - 75 mm ID, 160 mm OD