SKF 7303 BEP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- RS Stock No.:
- 207-5510
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7303 BEP
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB873.46
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB934.60
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 25 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB873.46 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 207-5510
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7303 BEP
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15.9kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15.9kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF Angular Contact Ball Bearing, 17mm ID, 47mm OD - 7303 BEP
This high-performance angular contact bearing from SKF allows for the rapid acceleration and deceleration of rotational loads. The component is made from strong and durable steel, which is highly resistant to corrosion and rusting. It can also withstand exposure to chemicals and solvents, so it will last a long time even when used in harsh environments. The design of this unit allows for a large number of rolling elements to be incorporated into the bearing's housing, which gives it a high static load rating of 8.3kN and a dynamic load rating of 15.9kN.
• Low heat generation for enhanced efficiency
• Limiting speed of 19,000rpm (rotations per minute) to support high-speed applications
• Low levels of vibration for optimal machine performance
• Non-separable unit that's virtually maintenance-free and unlikely to need re-lubrication
Applications
• Paper and pulp industries
• Automotive industry
• Conveyors
Is an angular contact bearing suited to radial or axial loads?
Angular contact ball bearings have inner and outer raceways that are displaced relative to each other in the direction of the bearing axis. This design allows them to accommodate simultaneously acting axial and radial loads, making them a versatile choice.
ลิงก์ที่เกี่ยวข้อง
- SKF 7303 BEGAP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- FAG 7303-B-XL-TVP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- RS PRO 7303B 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7203 BEP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7303B 1 Row Ball Bearing - 17 mm ID, 47 mm OD 17 mm Race Width
- SKF 3303 ATN9 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width