RS PRO Male XLR Straight 1/4 in Stereo AV Adapter
- RS Stock No.:
- 192-4476
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB150.22
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB160.74
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 64 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB150.22 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-4476
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | 1/4 in Stereo | |
| Converts to Type | XLR | |
| Orientation | Straight | |
| Converts to Gender - Contact | Male | |
| Length | 80.5mm | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Number of Connectors A | 1 | |
| Number of Connectors B | 1 | |
| Contact Material | Nickel, Gold | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS | |
| Housing Material | Metal | |
| Colour | Silver | |
| Contact Plating | Gold | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type 1/4 in Stereo | ||
Converts to Type XLR | ||
Orientation Straight | ||
Converts to Gender - Contact Male | ||
Length 80.5mm | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Number of Connectors A 1 | ||
Number of Connectors B 1 | ||
Contact Material Nickel, Gold | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS | ||
Housing Material Metal | ||
Colour Silver | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO XLR Cable Adapter, Male to Male
Introducing the range of RS PRO XLR Cable Adapters, ideal for professional audio, video and stage lighting applications. It has been designed with a male three-pin XLR adapter to male nickel 6.35 mm jack connector. The cable has a highly durable metal outer housing for optimum protection and performance, and the pins on the XLR connector are gold plated, preventing corrosion and creating optimum connection performance for better audio quality. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring XLR cable assembly setups.
Features and Benefits:
Applications:
XLR cable assemblies and adapters are used in a range of specialist applications for audio, video and lighting, especially for professional tasks like filming, music concerts and theatre productions. These types of cables are used for a wide range of electronics but are often used, for example, to carry and deliver a balanced audio signal to microphones, speakers and other audio technology and provides minimal interference and reduce unwanted supplementary noise that could affect the sound quality. XLR cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Male XLR Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Male XLR Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Female XLR Straight 1/4 in Stereo AV Adapter
- RS PRO Male XLR Straight RCA AV Adapter
- RS PRO Male XLR Straight XLR AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Male XLR Straight 1/4 in Mono AV Adapter