RS PRO, 25 m, Black Polyethylene

ยอดรวมย่อย (1 รีล รีลละ 25 เมตร)*

THB700.28

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB749.30

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2,175 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อม้วน*
25 +THB28.011THB700.28

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
207-5329
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Audio Cable

Cable Length

25m

Maximum Operating Temperature

80°C

Jacket Colour

Black

Standards/Approvals

No

Jacket Material

Polyethylene

Conductor Material

Copper

COO (Country of Origin):
CN

RS PRO Low Noise Standard Microphone Cable


RS PRO continues to support sound engineers with the latest high-quality cables, here we are pleased to introduce a single-core screened microphone cable that offers a unique blend of versatility, quality, and strength. Our low-noise, single-core screened cables is used in low-level signal circuits. The cable is constructed with a plain copper stranded conductor insulated with polythene over which is a layer of semi-conductive PE, plain copper braiding, and black PVC sheathed overall.

Why would you choose this microphone cable?


High-quality microphone cables are vitally important in audio sound applications. They must be able to relay signals without interference and withstand the twisting and bending commonly associated with communications and signal control systems. The RS PRO microphone cables have all these features and offers PE insulation material for flexibility and protection, the ideal solution when creating your own audio, microphone cable assemblies.

Features and Benefits


• Screened Cable – single-core

• Cross-Sectional Area: 0.22 mm²

• PE insulated

• Operating voltage: 30 V

• Operating temperature: 80°C

• Conductor resistance (20°C Ω/km): 86.2 max.

• Insulation DC Resistance (20°C MΩ*Km): 200 min.

• 25 m reel

Construction


• Inner conductor

• SPE Insulation

• Braided Shield

• PVC Jacket

Caution


Prior to connection, ensure that black semiconductor layer is stripped back to braiding. Not suitable for R.F. use.

Applications


• Communications

• Signal control systems

• Professional studio

• Hobbyist and custom audio setups

Why would you choose RS PRO for microphone cable?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

ลิงก์ที่เกี่ยวข้อง