STMicroelectronics STEVAL-CCA044V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- RS Stock No.:
- 196-2543
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STEVAL-CCA044V1
- ผู้ผลิต:
- STMicroelectronics
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 196-2543
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STEVAL-CCA044V1
- ผู้ผลิต:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Analogue Function | Audio Amplifier | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Demonstration Board | |
| For Use With | 160 W+160 W Dual BTL Class-D Audio Amplifier | |
| Featured Device | TDA7498E | |
| Kit Name | Dual BTL Class-D Audio Amplifier Demonstration Board | |
| Standards/Approvals | RoHS Compliant | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand STMicroelectronics | ||
Analogue Function Audio Amplifier | ||
Product Type Analogue Development Kit | ||
Kit Classification Demonstration Board | ||
For Use With 160 W+160 W Dual BTL Class-D Audio Amplifier | ||
Featured Device TDA7498E | ||
Kit Name Dual BTL Class-D Audio Amplifier Demonstration Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STEVAL-CCA044V1 demonstration board is
designed for the TDA7498E high power dual BTL
class-D audio amplifier.
Thanks to its high efficiency, the device
assembled in the PSSO36 (slug-down) package
is capable of dissipating heat without a heatsink.
Jumpers on the board allow the configuration of
the amplifier in order to verify all the features as
single-ended or differential input, fixed gain
settings.
Microswitches are also provided to enable the
standby and mute functions.
ลิงก์ที่เกี่ยวข้อง
- STMicroelectronics STEVAL-CCA042V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA027V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA037V1 STEVAL-CCA037V1 Demonstration Board Audio Amplifier Demonstration Board for TS4990IQT
- Infineon Class D 130W PQFN IR4301MTRPBF
- STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation Board
- STMicroelectronics AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board with Advanced Diagnostics Evaluation Board
- MikroElektronika MIKROE-2779 2 x 20 W Amp Click Stereo Audio Power Amplifier Development Board for Class D Amplifier
- MikroElektronika MIKROE-3448 AudioAmp 6 Click Audio Amplifier Click Board for Class D Amplifier for TPA3138D2