RS PRO Digital Panel Ammeter 50 A, 90 mm x 90 mm, Class 1.0
- RS Stock No.:
- 179-7573
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB3,980.36
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,258.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,980.36 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 179-7573
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Digital Panel Ammeter | |
| Cutout Height | 90mm | |
| Cutout Width | 90mm | |
| Depth | 55mm | |
| Meter Accuracy | Class 1.0 | |
| Maximum Ampere Value | 50 A | |
| Standards/Approvals | IEC 62053-21 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Panel Ammeter | ||
Cutout Height 90mm | ||
Cutout Width 90mm | ||
Depth 55mm | ||
Meter Accuracy Class 1.0 | ||
Maximum Ampere Value 50 A | ||
Standards/Approvals IEC 62053-21 | ||
- COO (Country of Origin):
- IN
RS PRO Three-Phase Digital Panel Ammeter
Introducing the RS PRO Digital Panel Ammeter, ideal for accurate measurement and audit of ampere loads. This digital power meter offers true RMS measurement for highly accurate and reliable readings resulting in quality measurement and data. The meter has been designed with a four-digit resolution with built-in auto-scaling and can display three-phase ampere readings. This is an ideal panel meter for direct measurement of active power that can be used to monitor the flow of current.
Features and Benefits:
• This three-phase RS PRO digital panel ammeter offers true RMS measurement to ensure accurate and reliable readings
• The meter is designed with a four-digit resolution with auto-scaling and gives continuous and instantaneous readings
• It also features a field-programmable Star (Wye) or Delta or Single-Phase configuration, as well as a CT primary and secondary
• The device can measure Average and Phase ampere information for a wider range of comparative results
• The power meter enclosure housing measures 96 x 96 x 55 mm
• Panel cut out size required is 90 x 90 x 55 mm
• The device offers a flush panel mounting installation
• Class 1.0 accuracy as per IEC 62053-21
Applications:
Digital Panel Ammeters, also known as digital amp meters, are used to measure and monitor current flow within electrical circuits. They are an incredibly versatile device that can be used across a wide range of applications and can be battery powered or plugged in to direct electricity. An example of a digital ammeter use is that it can be installed to measure the current flow through a newly built building to ensure that the current is not too high or too low so that the current can safely power electrical devices within the building. Digital ammeters can most commonly be found in:
• Laboratories
• Schools
• Construction sites
• Industrial and manufacturing sites
What are the benefits of using a digital ammeter compared to an analogue ammeter?
One of the biggest benefits of using a digital ammeter is the fact that it gives continuous and instantaneous readings. Analogue ammeters are used for the same purpose as a digital meter, however, the readings that the digital units give, are often a lot more accurate and easier to take data and results from. The digital units can be run directly from an electrical power socket, or battery-powered, meaning that they are easily portable and useable in environments that dont have power sources near them, like construction sites or other outdoor spaces.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Digital Ammeter 50 A Class 1.0
- RS PRO Digital Voltmeter AC/DC 90 mm, 90 mm
- Red Lion PAX Lite Digital Panel Ammeter 2 A DC, 45 mm x 92 mm
- Red Lion PAX Lite Digital Panel Ammeter 2 A AC, 45 mm x 92 mm
- Trumeter Digital Panel Ammeter 500 mA AC 0.5 %
- Murata ACA-20PC Digital Panel Ammeter 100 A AC, 22.4 mm x 35.1 mm
- Red Lion PAXLIT Digital Panel Ammeter 5 A AC ±0.5 %
- Trumeter APM Digital Panel Ammeter 10000 A AC 0.5 %