Panasonic 560 μF Capacitor 35V dc, Radial, Through Hole - EEUTP1V561 Radial Lead
- RS Stock No.:
- 732-8289
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEUTP1V561
- ผู้ผลิต:
- Panasonic
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 732-8289
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEUTP1V561
- ผู้ผลิต:
- Panasonic
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
| Brand | Panasonic | |
| Capacitance | 560μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.9A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 135°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h, 4000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 38mΩ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 196μA | |
| Series | TP-A | |
| Dissipation Factor | 8% | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.9A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 135°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h, 4000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 38mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 196μA | ||
Series TP-A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
ลิงก์ที่เกี่ยวข้อง
- Panasonic 560 μF Capacitor 35V dc Through Hole - EEUTP1V561 Radial Lead
- Panasonic 560 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 35V dc Through Hole - EEUFK1V561S Radial Lead
- Panasonic 560 μF Capacitor 35V dc Through Hole - EEUFR1V561 Radial Lead
- Wurth Elektronik 560 μF Capacitor 35V dc Through Hole - 860160578027 Radial Lead
- Wurth Elektronik 560 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 560 μF Capacitor 35V dc Through Hole - 860020575015 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead